Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 3 Differential, Unipolar; 3 Differential, Bipolar Tube Analog and Digital AD7785BRUZ
IC ADC 20BIT SIGMA-DELTA 16TSSOP - AD7785BRUZ - Integrated Circuits (ICs)
| Digi-Key Part Number | AD7785BRUZ-ND |
1 25 100 250 500 1000 |
8.72000 6.97600 5.88600 5.66800 5.53720 5.45000 |
Extended Price
8.72 174.40 588.60 1417.00 2768.60 5450.00 |
| Manufacturer Part Number | AD7785BRUZ | |||
| Description | IC ADC 20BIT SIGMA-DELTA 16TSSOP | |||
| Quantity Available | 92 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD7785BRUZ |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 20 |
| Package / Case | 16-TSSOP |
| Data Interface | Serial |
| Packaging | Tube |
| Sampling Rate (Per Second) | 470 |
| Operating Temperature | -40°C ~ 105°C |
| Voltage Supply Source | Analog and Digital |
| Number of Inputs and Type | 3 Differential, Unipolar; 3 Differential, Bipolar |
| Number of Converters | 1 |
| Power Dissipation (Max) | - |
| Drawing Number | 505; RU-16; RU; 16 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD7785BRUZ AD7785BRUZ |
AD7785BRUZ Specification Sheet
IC ADC 20BIT SIGMA-DELTA 16TSSOP - AD7785BRUZ (AD7785BRUZ-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 3 Differential, Unipolar; 3 Differential, Bipolar Tube Analog and Digital AD7785BRUZAnalog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 3 Differential, Unipolar; 3 Differential, Bipolar Tube Analog and Digital AD7785BRUZ
Order 'ic adc 20bit sigma-delta 16tssop - AD7785BRUZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7785BRUZ-ND.
Surface (SMD, SMT) Converters, Adcs, Dacs, Codec Ics, Integrated Circuits, Semiconductor Analog Devices Inc. 16-TSSOP AD7715ARU-5REEL7
Order 'ic adc 16bit sigma-delta 16tssop - AD7715ARU-5REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7715ARU-5REEL7-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar; 1 Differential, Bipolar Tube Analog and Digital AD7715ARU-3
Order 'ic adc 16bit sigma-delta 16tssop - AD7715ARU-3' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7715ARU-3-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar; 1 Differential, Bipolar Tape & Reel (TR) Analog and Digital AD7715ARU-3REEL7
Order 'ic adc 16bit sigma-delta 16tssop - AD7715ARU-3REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7715ARU-3REEL7-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar; 1 Differential, Bipolar Tape & Reel (TR) Analog and Digital AD7715ARU-3REEL
Order 'ic adc 16bit sigma-delta 16tssop - AD7715ARU-3REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7715ARU-3REEL-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar; 1 Differential, Bipolar Tube Analog and Digital AD7715ARU-5
Order 'ic adc 16bit sigma-delta 16tssop - AD7715ARU-5' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7715ARU-5-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar; 1 Differential, Bipolar Tape & Reel (TR) Analog and Digital AD7715ARU-5REEL
Order 'ic adc 16bit sigma-delta 16tssop - AD7715ARU-5REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7715ARU-5REEL-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar; 1 Differential, Bipolar Tube Analog and Digital AD7715ARUZ-3
Order 'ic adc 16bit sigma-delta 16tssop - AD7715ARUZ-3' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7715ARUZ-3-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar; 1 Differential, Bipolar Tape & Reel (TR) Analog and Digital AD7715ARUZ-3REEL7
Order 'ic adc 16bit sigma-delta 16tssop - AD7715ARUZ-3REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7715ARUZ-3REEL7-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar; 1 Differential, Bipolar Tube Analog and Digital AD7715ARUZ-5
Order 'ic adc 16bit sigma-delta 16tssop - AD7715ARUZ-5' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7715ARUZ-5-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar; 1 Differential, Bipolar Tape & Reel (TR) Analog and Digital AD7715ARUZ-5REEL7
Order 'ic adc 16bit sigma-delta 16tssop - AD7715ARUZ-5REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7715ARUZ-5REEL7-ND.
Surface (SMD, SMT) Converters, Adcs, Dacs, Codec Ics, Integrated Circuits, Semiconductor Analog Devices Inc. 24-SOIC AD7714YR-REEL7
Order 'ic adc 24bit sigma-delta 24-soic - AD7714YR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7714YR-REEL7-ND.
Surface (SMD, SMT) Converters, Adcs, Dacs, Codec Ics, Integrated Circuits, Semiconductor Analog Devices Inc. 24-SOIC AD7714YR-REEL
Order 'ic adc 24bit sigma-delta 24-soic - AD7714YR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7714YR-REEL-ND.
Surface (SMD, SMT) Converters, Adcs, Dacs, Codec Ics, Integrated Circuits, Semiconductor Analog Devices Inc. 24-TSSOP AD7714YRU-REEL
Order 'ic adc 24bit sigma-delta 24tssop - AD7714YRU-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7714YRU-REEL-ND.
Surface (SMD, SMT) Converters, Adcs, Dacs, Codec Ics, Integrated Circuits, Semiconductor Analog Devices Inc. 16-SOIC AD7715AR-3REEL
Order 'ic adc 16bit sigma-delta 16-soic - AD7715AR-3REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7715AR-3REEL-ND.
Options for Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 3 Differential, Unipolar; 3 Differential, Bipolar Tube Analog and Digital AD7785BRUZ
Send this link via E-Mail
Help With This Screen
