RES 76.8 OHM 2W 1% WW SMD - S-4 76.8 OHM 1%
| Digi-Key Part Number | S-4-76.8FTR-ND |
250 |
.78200 |
Extended Price
195.50 |
| Manufacturer Part Number | S-4 76.8 OHM 1% | |||
| Description | RES 76.8 OHM 2W 1% WW SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | S-4 76.8 OHM 1% |
| Vendor | Riedon |
| Category | Resistors |
| Resistance In Ohms | 76.8 |
| Power (Watts) | 2W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 11.40mm L x 6.40mm W x 4.60mm H |
| Packaging | Tape & Reel (TR) |
| Composition | Wirewound |
| Voltage - Working | 127V |
| Temperature Coefficient | ±20ppm/°C |
| Other Names |
S 4 76 8 OHM 1% S4 768 OHM 1% S 4 76 8FTR ND S4768FTRND S-4-76.8FTR |
S-4 76.8 OHM 1% Specification Sheet
RES 76.8 OHM 2W 1% WW SMD - S-4 76.8 OHM 1% (S-4-76.8FTR-ND)
Related parts:RES .0301 OHM 2W 1% WW SMD - S-4 0.0301 OHM 1%
Order 'res .0301 ohm 2w 1% ww smd - S-4 0.0301 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-4-0.0301FTR-ND.
RES .1 OHM 2W 1% WW SMD - S-4 0.100 OHM 1%
Order 'res .1 ohm 2w 1% ww smd - S-4 0.100 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-4-0.100FTR-ND.
RES 1.0 OHM 2W 1% WW SMD - S-4 1.000 OHM 1%
Order 'res 1.0 ohm 2w 1% ww smd - S-4 1.000 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-4-1.000FTR-ND.
RES 10K OHM 2W 1% WW SMD - S-4 10000 OHM 1%
Order 'res 10k ohm 2w 1% ww smd - S-4 10000 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-4-10000FTR-ND.
RES 100 OHM 2W 1% WW SMD - S-4 100 OHM 1%
Order 'res 100 ohm 2w 1% ww smd - S-4 100 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-4-100FTR-ND.
RES 10 OHM 2W 1% WW SMD - S-4 10 OHM 1%
Order 'res 10 ohm 2w 1% ww smd - S-4 10 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-4-10FTR-ND.
RES 124 OHM 2W 1% WW SMD - S-4 124 OHM 1%
Order 'res 124 ohm 2w 1% ww smd - S-4 124 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-4-124FTR-ND.
RES 15K OHM 2W 1% WW SMD - S-4 15000 OHM 1%
Order 'res 15k ohm 2w 1% ww smd - S-4 15000 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-4-15000FTR-ND.
RES 1.5K OHM 2W 1% WW SMD - S-4 1500 OHM 1%
Order 'res 1.5k ohm 2w 1% ww smd - S-4 1500 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-4-1500FTR-ND.
RES 150 OHM 2W 1% WW SMD - S-4 150 OHM 1%
Order 'res 150 ohm 2w 1% ww smd - S-4 150 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-4-150FTR-ND.
RES 15 OHM 2W 1% WW SMD - S-4 15 OHM 1%
Order 'res 15 ohm 2w 1% ww smd - S-4 15 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-4-15FTR-ND.
RES 20 OHM 2W 1% WW SMD - S-4 20 OHM 1%
Order 'res 20 ohm 2w 1% ww smd - S-4 20 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-4-20FTR-ND.
RES 22.1 OHM 2W 1% WW SMD - S-4 22.1 OHM 1%
Order 'res 22.1 ohm 2w 1% ww smd - S-4 22.1 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-4-22.1FTR-ND.
RES 2.21K OHM 2W 1% WW SMD - S-4 2210 OHM 1%
Order 'res 2.21k ohm 2w 1% ww smd - S-4 2210 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-4-2210FTR-ND.
RES 221 OHM 2W 1% WW SMD - S-4 221 OHM 1%
Order 'res 221 ohm 2w 1% ww smd - S-4 221 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-4-221FTR-ND.
Send this link via E-Mail
Help With This Screen