RES 100 OHM 2W 1% WW SMD - S-4 100 OHM 1% - Resistors
100 Ohm 2W Chip Resistor - Surface Mount Riedon S-4 100 OHM 1%
| Digi-Key Part Number | S-4-100FTR-ND |
1000 5000 10000 25000 |
.72000 .66000 .63600 .60000 |
Extended Price
720.00 3300.00 6360.00 15000.00 |
| Manufacturer Part Number | S-4 100 OHM 1% | |||
| Description | RES 100 OHM 2W 1% WW SMD | |||
| Quantity Available | 1000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | S-4 100 OHM 1% |
| Vendor | Riedon |
| Category | Resistors |
| Resistance In Ohms | 100 |
| Power (Watts) | 2W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 11.40mm L x 6.40mm W x 4.60mm H |
| Packaging | Tape & Reel (TR) |
| Composition | Wirewound |
| Temperature Coefficient | ±20ppm/°C |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
S 4 100 OHM 1% S4 100 OHM 1% S 4 100FTR ND S4100FTRND S-4-100FTR |
S-4 100 OHM 1% Specification Sheet
RES 100 OHM 2W 1% WW SMD - S-4 100 OHM 1% (S-4-100FTR-ND) - Resistors
Related parts 100 Ohm 2W Chip Resistor - Surface Mount Riedon S-4 100 OHM 1%RES 100 OHM 2W 1% WW SMD - S-4 100 OHM 1%
Order 'res 100 ohm 2w 1% ww smd - S-4 100 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-4-100FTR-ND.
RES 100 OHM 2W 1% WW SMD - S-4 100 OHM 1%
Order 'res 100 ohm 2w 1% ww smd - S-4 100 OHM 1%' online from Digi-Key. Manufactured by Riedon (VA). Digi-Key part number S-4-100FCT-ND.
RES 100 OHM 2W 1% WW SMD - S-4 100 OHM 1%
Order 'res 100 ohm 2w 1% ww smd - S-4 100 OHM 1%' online from Digi-Key. Manufactured by Riedon (VA). Digi-Key part number S-4-100FDKR-ND.
RES 1.0 OHM 2W 1% WW SMD - S-4 1.000 OHM 1%
Order 'res 1.0 ohm 2w 1% ww smd - S-4 1.000 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-4-1.000FTR-ND.
RES 10 OHM 2W 1% WW SMD - S-4 10 OHM 1%
Order 'res 10 ohm 2w 1% ww smd - S-4 10 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-4-10FTR-ND.
RES 1 OHM 2W 1% WW SMD - S-4 1.000 OHM 1%
Order 'res 1 ohm 2w 1% ww smd - S-4 1.000 OHM 1%' online from Digi-Key. Manufactured by Riedon (VA). Digi-Key part number S-4-1.000FCT-ND.
RES 1 OHM 2W 1% WW SMD - S-4 1.000 OHM 1%
Order 'res 1 ohm 2w 1% ww smd - S-4 1.000 OHM 1%' online from Digi-Key. Manufactured by Riedon (VA). Digi-Key part number S-4-1.000FDKR-ND.
RES 10 OHM 2W 1% WW SMD - S-4 10 OHM 1%
Order 'res 10 ohm 2w 1% ww smd - S-4 10 OHM 1%' online from Digi-Key. Manufactured by Riedon (VA). Digi-Key part number S-4-10FCT-ND.
RES 10 OHM 2W 1% WW SMD - S-4 10 OHM 1%
Order 'res 10 ohm 2w 1% ww smd - S-4 10 OHM 1%' online from Digi-Key. Manufactured by Riedon (VA). Digi-Key part number S-4-10FDKR-ND.
RES .0301 OHM 2W 1% WW SMD - S-4 0.0301 OHM 1%
Order 'res .0301 ohm 2w 1% ww smd - S-4 0.0301 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-4-0.0301FTR-ND.
RES .1 OHM 2W 1% WW SMD - S-4 0.100 OHM 1%
Order 'res .1 ohm 2w 1% ww smd - S-4 0.100 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-4-0.100FTR-ND.
RES 10K OHM 2W 1% WW SMD - S-4 10000 OHM 1%
Order 'res 10k ohm 2w 1% ww smd - S-4 10000 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-4-10000FTR-ND.
RES 124 OHM 2W 1% WW SMD - S-4 124 OHM 1%
Order 'res 124 ohm 2w 1% ww smd - S-4 124 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-4-124FTR-ND.
RES 15K OHM 2W 1% WW SMD - S-4 15000 OHM 1%
Order 'res 15k ohm 2w 1% ww smd - S-4 15000 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-4-15000FTR-ND.
RES 1.5K OHM 2W 1% WW SMD - S-4 1500 OHM 1%
Order 'res 1.5k ohm 2w 1% ww smd - S-4 1500 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-4-1500FTR-ND.
Options for 100 Ohm 2W Chip Resistor - Surface Mount Riedon S-4 100 OHM 1%
Send this link via E-Mail
Help With This Screen
