RES 2.21K OHM 3W 1% WW SMD - S-3 2210 OHM 1%
| Digi-Key Part Number | S-3-2210FTR-ND |
250 |
.99700 |
Extended Price
249.25 |
| Manufacturer Part Number | S-3 2210 OHM 1% | |||
| Description | RES 2.21K OHM 3W 1% WW SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | S-3 2210 OHM 1% |
| Vendor | Riedon |
| Category | Resistors |
| Resistance In Ohms | 2.21K |
| Power (Watts) | 3W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 15.90mm L x 6.90mm W x 6.40mm H |
| Packaging | Tape & Reel (TR) |
| Composition | Wirewound |
| Voltage - Working | 150V |
| Temperature Coefficient | ±20ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
S 3 2210 OHM 1% S3 2210 OHM 1% S 3 2210FTR ND S32210FTRND S-3-2210FTR |
S-3 2210 OHM 1% Specification Sheet
RES 2.21K OHM 3W 1% WW SMD - S-3 2210 OHM 1% (S-3-2210FTR-ND)
Related parts:RES 2.21K OHM 3W 1% WW SMD - S-3 2210 OHM 1%
Order 'res 2.21k ohm 3w 1% ww smd - S-3 2210 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-3-2210FTR-ND.
RES .2 OHM 3W 1% WW SMD - SM 3 0.2 1% B
Order 'res .2 ohm 3w 1% ww smd - SM 3 0.2 1% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number SM3-0.2F-ND.
RES .2 OHM 3W 1% WW SMD - SM 3 0.2 1% R
Order 'res .2 ohm 3w 1% ww smd - SM 3 0.2 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number SM3-0.2FCT-ND.
RES .2 OHM 3W 1% WW SMD - SM 3 0.2 1% R
Order 'res .2 ohm 3w 1% ww smd - SM 3 0.2 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number SM3-0.2FTR-ND.
RES .2 OHM 3W 1% WW SMD - S-3 0.200 OHM 1%
Order 'res .2 ohm 3w 1% ww smd - S-3 0.200 OHM 1%' online from Digi-Key. Manufactured by Riedon (VA). Digi-Key part number S-3-0.200FCT-ND.
RES .2 OHM 3W 1% WW SMD - S-3 0.200 OHM 1%
Order 'res .2 ohm 3w 1% ww smd - S-3 0.200 OHM 1%' online from Digi-Key. Manufactured by Riedon (VA). Digi-Key part number S-3-0.200FDKR-ND.
RES .2 OHM 3W 1% WW SMD - S-3 0.200 OHM 1%
Order 'res .2 ohm 3w 1% ww smd - S-3 0.200 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-3-0.200FTR-ND.
RES 1.0 OHM 3W 1% WW SMD - S-3 1.000 OHM 1%
Order 'res 1.0 ohm 3w 1% ww smd - S-3 1.000 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-3-1.000FTR-ND.
RES 10K OHM 3W 1% WW SMD - S-3 10000 OHM 1%
Order 'res 10k ohm 3w 1% ww smd - S-3 10000 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-3-10000FTR-ND.
RES 100 OHM 3W 1% WW SMD - S-3 100 OHM 1%
Order 'res 100 ohm 3w 1% ww smd - S-3 100 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-3-100FTR-ND.
RES 10 OHM 3W 1% WW SMD - S-3 10 OHM 1%
Order 'res 10 ohm 3w 1% ww smd - S-3 10 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-3-10FTR-ND.
RES 15K OHM 3W 1% WW SMD - S-3 15000 OHM 1%
Order 'res 15k ohm 3w 1% ww smd - S-3 15000 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-3-15000FTR-ND.
RES 1.5K OHM 3W 1% WW SMD - S-3 1500 OHM 1%
Order 'res 1.5k ohm 3w 1% ww smd - S-3 1500 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-3-1500FTR-ND.
RES 150 OHM 3W 1% WW SMD - S-3 150 OHM 1%
Order 'res 150 ohm 3w 1% ww smd - S-3 150 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-3-150FTR-ND.
RES 15 OHM 3W 1% WW SMD - S-3 15 OHM 1%
Order 'res 15 ohm 3w 1% ww smd - S-3 15 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-3-15FTR-ND.
Send this link via E-Mail
Help With This Screen