RES 100 OHM 3W 1% WW SMD - S-3 100 OHM 1% - Resistors
100 Ohm 3W Chip Resistor - Surface Mount Riedon S-3 100 OHM 1%
| Digi-Key Part Number | S-3-100FTR-ND |
500 1000 2500 5000 |
.93500 .90300 .87200 .84100 |
Extended Price
467.50 903.00 2180.00 4205.00 |
| Manufacturer Part Number | S-3 100 OHM 1% | |||
| Description | RES 100 OHM 3W 1% WW SMD | |||
| Quantity Available | 500 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | S-3 100 OHM 1% |
| Vendor | Riedon |
| Category | Resistors |
| Resistance In Ohms | 100 |
| Power (Watts) | 3W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 15.90mm L x 6.90mm W x 6.40mm H |
| Packaging | Tape & Reel (TR) |
| Composition | Wirewound |
| Temperature Coefficient | ±20ppm/°C |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
S 3 100 OHM 1% S3 100 OHM 1% S 3 100FTR ND S3100FTRND S-3-100FTR |
S-3 100 OHM 1% Specification Sheet
RES 100 OHM 3W 1% WW SMD - S-3 100 OHM 1% (S-3-100FTR-ND) - Resistors
Related parts 100 Ohm 3W Chip Resistor - Surface Mount Riedon S-3 100 OHM 1%RES 100 OHM 3W 1% WW SMD - S-3 100 OHM 1%
Order 'res 100 ohm 3w 1% ww smd - S-3 100 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-3-100FTR-ND.
RES 100 OHM 3W 1% WW SMD - SM 3 100 1% B
Order 'res 100 ohm 3w 1% ww smd - SM 3 100 1% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number SM3100F-ND.
RES 100 OHM 3W 1% WW SMD - SM 3 100 1% R
Order 'res 100 ohm 3w 1% ww smd - SM 3 100 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number SM3100FCT-ND.
RES 100 OHM 3W 1% WW SMD - SM 3 100 1% R
Order 'res 100 ohm 3w 1% ww smd - SM 3 100 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number SM3100FTR-ND.
RES 100 OHM 3W 1% WW SMD - S-3 100 OHM 1%
Order 'res 100 ohm 3w 1% ww smd - S-3 100 OHM 1%' online from Digi-Key. Manufactured by Riedon (VA). Digi-Key part number S-3-100FCT-ND.
RES 100 OHM 3W 1% WW SMD - S-3 100 OHM 1%
Order 'res 100 ohm 3w 1% ww smd - S-3 100 OHM 1%' online from Digi-Key. Manufactured by Riedon (VA). Digi-Key part number S-3-100FDKR-ND.
RES 1.0 OHM 3W 1% WW SMD - S-3 1.000 OHM 1%
Order 'res 1.0 ohm 3w 1% ww smd - S-3 1.000 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-3-1.000FTR-ND.
RES 10 OHM 3W 1% WW SMD - S-3 10 OHM 1%
Order 'res 10 ohm 3w 1% ww smd - S-3 10 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-3-10FTR-ND.
RES 10 OHM 3W 1% WW SMD - SM 3 10 1% B
Order 'res 10 ohm 3w 1% ww smd - SM 3 10 1% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number SM310F-ND.
RES 10 OHM 3W 1% WW SMD - SM 3 10 1% R
Order 'res 10 ohm 3w 1% ww smd - SM 3 10 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number SM310FCT-ND.
RES 10 OHM 3W 1% WW SMD - SM 3 10 1% R
Order 'res 10 ohm 3w 1% ww smd - SM 3 10 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number SM310FTR-ND.
RES 1.0 OHM 3W 1% WW SMD - SM 3 1 1% B
Order 'res 1.0 ohm 3w 1% ww smd - SM 3 1 1% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number SM31F-ND.
RES 1.0 OHM 3W 1% WW SMD - SM 3 1 1% R
Order 'res 1.0 ohm 3w 1% ww smd - SM 3 1 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number SM31FCT-ND.
RES 1.0 OHM 3W 1% WW SMD - SM 3 1 1% R
Order 'res 1.0 ohm 3w 1% ww smd - SM 3 1 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number SM31FTR-ND.
RES 1 OHM 3W 1% WW SMD - S-3 1.000 OHM 1%
Order 'res 1 ohm 3w 1% ww smd - S-3 1.000 OHM 1%' online from Digi-Key. Manufactured by Riedon (VA). Digi-Key part number S-3-1.000FCT-ND.
Options for 100 Ohm 3W Chip Resistor - Surface Mount Riedon S-3 100 OHM 1%
Send this link via E-Mail
Help With This Screen
