RES 2.21K OHM 1W 1% WW SMD - S-2 2210 OHM 1%
| Digi-Key Part Number | S-2-2210FTR-ND |
250 |
.78200 |
Extended Price
195.50 |
| Manufacturer Part Number | S-2 2210 OHM 1% | |||
| Description | RES 2.21K OHM 1W 1% WW SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | S-2 2210 OHM 1% |
| Vendor | Riedon |
| Category | Resistors |
| Resistance In Ohms | 2.21K |
| Power (Watts) | 1W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 6.60mm L x 3.90mm W x 3.20mm H |
| Packaging | Tape & Reel (TR) |
| Composition | Wirewound |
| Voltage - Working | 58V |
| Temperature Coefficient | ±20ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
S 2 2210 OHM 1% S2 2210 OHM 1% S 2 2210FTR ND S22210FTRND S-2-2210FTR |
S-2 2210 OHM 1% Specification Sheet
RES 2.21K OHM 1W 1% WW SMD - S-2 2210 OHM 1% (S-2-2210FTR-ND)
Related parts:RES .01 OHM 1W 1% WW SMD - S-2 0.010 OHM 1%
Order 'res .01 ohm 1w 1% ww smd - S-2 0.010 OHM 1%' online from Digi-Key. Manufactured by Riedon (VA). Digi-Key part number S-2-0.010FCT-ND.
RES .01 OHM 1W 1% WW SMD - S-2 0.010 OHM 1%
Order 'res .01 ohm 1w 1% ww smd - S-2 0.010 OHM 1%' online from Digi-Key. Manufactured by Riedon (VA). Digi-Key part number S-2-0.010FDKR-ND.
RES .015 OHM 1W 1% WW SMD - S-2 0.015 OHM 1%
Order 'res .015 ohm 1w 1% ww smd - S-2 0.015 OHM 1%' online from Digi-Key. Manufactured by Riedon (VA). Digi-Key part number S-2-0.015FCT-ND.
RES .015 OHM 1W 1% WW SMD - S-2 0.015 OHM 1%
Order 'res .015 ohm 1w 1% ww smd - S-2 0.015 OHM 1%' online from Digi-Key. Manufactured by Riedon (VA). Digi-Key part number S-2-0.015FDKR-ND.
RES .02 OHM 1W 1% WW SMD - S-2 0.020 OHM 1%
Order 'res .02 ohm 1w 1% ww smd - S-2 0.020 OHM 1%' online from Digi-Key. Manufactured by Riedon (VA). Digi-Key part number S-2-0.020FCT-ND.
RES .02 OHM 1W 1% WW SMD - S-2 0.020 OHM 1%
Order 'res .02 ohm 1w 1% ww smd - S-2 0.020 OHM 1%' online from Digi-Key. Manufactured by Riedon (VA). Digi-Key part number S-2-0.020FDKR-ND.
RES .03 OHM 1W 1% WW SMD - S-2 0.030 OHM 1%
Order 'res .03 ohm 1w 1% ww smd - S-2 0.030 OHM 1%' online from Digi-Key. Manufactured by Riedon (VA). Digi-Key part number S-2-0.030FCT-ND.
RES .03 OHM 1W 1% WW SMD - S-2 0.030 OHM 1%
Order 'res .03 ohm 1w 1% ww smd - S-2 0.030 OHM 1%' online from Digi-Key. Manufactured by Riedon (VA). Digi-Key part number S-2-0.030FDKR-ND.
RES .05 OHM 1W 1% WW SMD - S-2 0.050 OHM 1%
Order 'res .05 ohm 1w 1% ww smd - S-2 0.050 OHM 1%' online from Digi-Key. Manufactured by Riedon (VA). Digi-Key part number S-2-0.050FCT-ND.
RES .05 OHM 1W 1% WW SMD - S-2 0.050 OHM 1%
Order 'res .05 ohm 1w 1% ww smd - S-2 0.050 OHM 1%' online from Digi-Key. Manufactured by Riedon (VA). Digi-Key part number S-2-0.050FDKR-ND.
RES .075 OHM 1W 1% WW SMD - S-2 0.075 OHM 1%
Order 'res .075 ohm 1w 1% ww smd - S-2 0.075 OHM 1%' online from Digi-Key. Manufactured by Riedon (VA). Digi-Key part number S-2-0.075FCT-ND.
RES .075 OHM 1W 1% WW SMD - S-2 0.075 OHM 1%
Order 'res .075 ohm 1w 1% ww smd - S-2 0.075 OHM 1%' online from Digi-Key. Manufactured by Riedon (VA). Digi-Key part number S-2-0.075FDKR-ND.
RES .075 OHM 1W 1% WW SMD - S-2 0.075 OHM 1%
Order 'res .075 ohm 1w 1% ww smd - S-2 0.075 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-2-0.075FTR-ND.
RES .1 OHM 1W 1% WW SMD - S-2 0.100 OHM 1%
Order 'res .1 ohm 1w 1% ww smd - S-2 0.100 OHM 1%' online from Digi-Key. Manufactured by Riedon (VA). Digi-Key part number S-2-0.100FCT-ND.
RES .1 OHM 1W 1% WW SMD - S-2 0.100 OHM 1%
Order 'res .1 ohm 1w 1% ww smd - S-2 0.100 OHM 1%' online from Digi-Key. Manufactured by Riedon (VA). Digi-Key part number S-2-0.100FDKR-ND.
Send this link via E-Mail
Help With This Screen