RES 6.0 OHM 200W 5% TO-227 - KHR4-T227 6.0 OHM 5% - Resistors
| Digi-Key Part Number | KHR4-T227-6.0J-ND |
10 |
16.31600 |
Extended Price
163.16 |
| Manufacturer Part Number | KHR4-T227 6.0 OHM 5% | |||
| Description | RES 6.0 OHM 200W 5% TO-227 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | KHR4-T227 6.0 OHM 5% |
| Vendor | Riedon |
| Category | Resistors |
| Resistance In Ohms | 6.0 |
| Power (Watts) | 200W |
| Tolerance | ±5% |
| Lead Style | Terminal Screw Type |
| Case | Bolt On |
| Packaging | Bulk |
| Composition | Thick Film |
| Voltage - Working | 2500V |
| Temperature Coefficient | ±100ppm/°C |
| Other Names |
KHR4 T227 6 0 OHM 5% KHR4T227 60 OHM 5% KHR4 T227 6 0J ND KHR4T22760JND KHR4-T227-6.0J |
KHR4-T227 6.0 OHM 5% Specification Sheet
RES 6.0 OHM 200W 5% TO-227 - KHR4-T227 6.0 OHM 5% (KHR4-T227-6.0J-ND) - Resistors
Related parts Resistors:RES 2.0K OHM 200W 5% TO-227 - KHR4-T227 2000 OHM 5%
Order 'res 2.0k ohm 200w 5% to-227 - KHR4-T227 2000 OHM 5%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number KHR4-T227-2000J-ND.
RES 6.0 OHM 200W 5% TO-227 - KHR4-T227 6.0 OHM 5%
Order 'res 6.0 ohm 200w 5% to-227 - KHR4-T227 6.0 OHM 5%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number KHR4-T227-6.0J-ND.
RES 1.0 OHM 200W 5% TO-227 - KHR4-T227 1.0 OHM 5%
Order 'res 1.0 ohm 200w 5% to-227 - KHR4-T227 1.0 OHM 5%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number KHR4-227-1.0J-ND.
RES 1.0 OHM 200W 5% TO-227 - KHR2-T227 1.0 OHM 5%
Order 'res 1.0 ohm 200w 5% to-227 - KHR2-T227 1.0 OHM 5%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number KHR2-T227-1.0J-ND.
RES 20K OHM 200W 5% TO-227 - KHR2-T227 20000 OHM 5%
Order 'res 20k ohm 200w 5% to-227 - KHR2-T227 20000 OHM 5%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number KHR2-T227-20000J-ND.
RES 20 OHM 200W 5% TO-227 - KHN2-T227 20 OHM 5% 100PPM
Order 'res 20 ohm 200w 5% to-227 - KHN2-T227 20 OHM 5% 100PPM' online from Digi-Key. Manufactured by Riedon. Digi-Key part number KHN2-T227-20J-ND.
RES 120 OHM 200W 1% TO-227 - KHR2-T227 120.0 OHM 1%
Order 'res 120 ohm 200w 1% to-227 - KHR2-T227 120.0 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number KHR2-T227-120.0F-ND.
RES 35 OHM 200W 1% TO-227 - KHR2-T227 35.0 OHM 1%
Order 'res 35 ohm 200w 1% to-227 - KHR2-T227 35.0 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number KHR2-T227-35.0F-ND.
RES 4.0 OHM 200W 5% TO-227 - SP3109 4.0 OHM 5% 15PPM
Order 'res 4.0 ohm 200w 5% to-227 - SP3109 4.0 OHM 5% 15PPM' online from Digi-Key. Manufactured by Riedon. Digi-Key part number SP3109-4.0J-ND.
RES 10 OHM 200W 1% TO-227 - KHR 2-T227 10.0 OHM 1%
Order 'res 10 ohm 200w 1% to-227 - KHR 2-T227 10.0 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number KHR2-T227-10.0F-ND.
RES 100 OHM 200W 1% TO-227 - KHR 2-T227 100.0 OHM 1%
Order 'res 100 ohm 200w 1% to-227 - KHR 2-T227 100.0 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number KHR2-T227-100.0F-ND.
RES 1.0K OHM 200W 1% TO-227 - KHR 2-T227 1000.0 OHM 1%
Order 'res 1.0k ohm 200w 1% to-227 - KHR 2-T227 1000.0 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number KHR2-T227-1000.0F-ND.
RES 10K OHM 200W 1% TO-227 - KHR 2-T227 10000.0 OHM 1%
Order 'res 10k ohm 200w 1% to-227 - KHR 2-T227 10000.0 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number KHR2-T227-10000.0F-ND.
RES 15 OHM 200W 1% TO-227 - KHR 2-T227 15.0 OHM 1%
Order 'res 15 ohm 200w 1% to-227 - KHR 2-T227 15.0 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number KHR2-T227-15.0F-ND.
RES 150 OHM 200W 1% TO-227 - KHR 2-T227 150.0 OHM 1%
Order 'res 150 ohm 200w 1% to-227 - KHR 2-T227 150.0 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number KHR2-T227-150.0F-ND.
Send this link via E-Mail
Help With This Screen