IC SWITCH HS USB 2.0 10-MICROPAK - FSUSB40L10X
| Digi-Key Part Number | FSUSB40L10XCT-ND |
1 25 100 1000 |
1.93000 1.54000 1.15500 1.00100 |
Extended Price
1.93 38.50 115.50 1001.00 |
| Manufacturer Part Number | FSUSB40L10X | |||
| Description | IC SWITCH HS USB 2.0 10-MICROPAK | |||
| Quantity Available | 73 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FSUSB40L10X |
| Vendor | Fairchild Semiconductor (VA) |
| Category | Integrated Circuits (ICs) |
| Type | USB Switch |
| Supply Voltage Source | Single Supply |
| Voltage - Supply, Single/Dual (±) | - |
| Circuit | 1 x 2:2 |
| On-State Resistance | 3.9 Ohm |
| Mounting Type | Surface Mount |
| Package / Case | 10-MicroPak |
| Packaging | Cut Tape (CT) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FSUSB40L10X FSUSB40L10X FSUSB40L10XCT ND FSUSB40L10XCTND FSUSB40L10XCT |
FSUSB40L10X Specification Sheet
IC SWITCH HS USB 2.0 10-MICROPAK - FSUSB40L10X (FSUSB40L10XCT-ND)
Related parts:IC SWITCH HS USB 2.0 10-MICROPAK - FSUSB40L10X
Order 'ic switch hs usb 2.0 10-micropak - FSUSB40L10X' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FSUSB40L10XCT-ND.
IC SWITCH HS USB 2.0 10-MICROPAK - FSUSB40L10X
Order 'ic switch hs usb 2.0 10-micropak - FSUSB40L10X' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FSUSB40L10XDKR-ND.
IC SWITCH HS USB 2.0 10-MICROPAK - FSUSB40L10X
Order 'ic switch hs usb 2.0 10-micropak - FSUSB40L10X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FSUSB40L10XTR-ND.
IC SWITCH HS USB 2.0 10-UMLP - FSUSB40UMX
Order 'ic switch hs usb 2.0 10-umlp - FSUSB40UMX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FSUSB40UMXCT-ND.
IC SWITCH HS USB 2.0 10-UMLP - FSUSB40UMX
Order 'ic switch hs usb 2.0 10-umlp - FSUSB40UMX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FSUSB40UMXDKR-ND.
IC SWITCH HS USB 2.0 10-UMLP - FSUSB40UMX
Order 'ic switch hs usb 2.0 10-umlp - FSUSB40UMX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FSUSB40UMXTR-ND.
IC SWITCH HS USB 2.0 10-UMLP - FSUSB42UMX
Order 'ic switch hs usb 2.0 10-umlp - FSUSB42UMX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FSUSB42UMXCT-ND.
IC SWITCH HS USB 2.0 10-UMLP - FSUSB42UMX
Order 'ic switch hs usb 2.0 10-umlp - FSUSB42UMX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FSUSB42UMXDKR-ND.
IC SWITCH HS USB 2.0 10-UMLP - FSUSB42UMX
Order 'ic switch hs usb 2.0 10-umlp - FSUSB42UMX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FSUSB42UMXTR-ND.
IC SWITCH USB 2.0 HS 10-MICROPAK - FSUSB45L10X
Order 'ic switch usb 2.0 hs 10-micropak - FSUSB45L10X' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FSUSB45L10XCT-ND.
IC SWITCH USB 2.0 HS 10-MICROPAK - FSUSB45L10X
Order 'ic switch usb 2.0 hs 10-micropak - FSUSB45L10X' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FSUSB45L10XDKR-ND.
IC SWITCH USB 2.0 HS 10-MICROPAK - FSUSB45L10X
Order 'ic switch usb 2.0 hs 10-micropak - FSUSB45L10X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FSUSB45L10XTR-ND.
IC USB SWITCH 2.0 LP 10-MICROPAK - FSUSB30L10X
Order 'ic usb switch 2.0 lp 10-micropak - FSUSB30L10X' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FSUSB30L10XCT-ND.
IC USB SWITCH 2.0 LP 10-MICROPAK - FSUSB30L10X
Order 'ic usb switch 2.0 lp 10-micropak - FSUSB30L10X' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FSUSB30L10XDKR-ND.
IC USB SWITCH 2.0 LP 10-MICROPAK - FSUSB30L10X
Order 'ic usb switch 2.0 lp 10-micropak - FSUSB30L10X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FSUSB30L10XTR-ND.
Send this link via E-Mail
Help With This Screen