Keywords:





DIODE FAST 1A 500V SMA - ES1H

Digi-Key Part Number ES1HDKR-ND
Price Break
1
10
100
1000
Unit Price
.32000
.24000
.16640
.07040
Extended Price
0.32
2.40
16.64
70.40
Manufacturer Part NumberES1H
DescriptionDIODE FAST 1A 500V SMA
Quantity Available Available
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationES1H
VendorFairchild Semiconductor (VA)
CategoryDiscrete Semiconductor Products
Diode Type Standard
Voltage - DC Reverse (Vr) (Max)500V
Current - Average Rectified (Io)1A
Voltage - Forward (Vf) (Max) @ If1.7V @ 1A
Reverse Recovery Time (trr)35ns
Current - Reverse Leakage @ Vr5µA @ 500V
SpeedFast Recovery =< 500ns, > 200mA (Io)
Mounting TypeSurface Mount
Package / CaseDO-214AC, SMA
PackagingDigi-Reel®
Capacitance @ Vr, F-
Drawing Number*
Mfr Reel Diameter13" (330mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width12mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ES1H
ES1H
ES1HDKR ND
ES1HDKRND
ES1HDKR

ES1H Specification Sheet

Image of DIODE FAST 1A 500V SMA - ES1H

DIODE FAST 1A 500V SMA - ES1H (ES1HDKR-ND)

Related parts :
DIODE FAST 1A 500V SMA - ES1H
 Order 'diode fast 1a 500v sma - ES1H' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number ES1HCT-ND.
DIODE FAST 1A 500V SMA - ES1H
 Order 'diode fast 1a 500v sma - ES1H' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number ES1HDKR-ND.
DIODE FAST 1A 500V SMA - ES1H
 Order 'diode fast 1a 500v sma - ES1H' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number ES1HTR-ND.
DIODE FAST 1A 300V SMA - ES1F
 Order 'diode fast 1a 300v sma - ES1F' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number ES1FCT-ND.
DIODE FAST 1A 300V SMA - ES1F
 Order 'diode fast 1a 300v sma - ES1F' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number ES1FDKR-ND.
DIODE FAST 1A 400V SMA - ES1G
 Order 'diode fast 1a 400v sma - ES1G' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number ES1GFSCT-ND.
DIODE FAST 1A 400V SMA - ES1G
 Order 'diode fast 1a 400v sma - ES1G' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number ES1GFSDKR-ND.
DIODE FAST 1A 600V SMA - ES1J
 Order 'diode fast 1a 600v sma - ES1J' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number ES1JFSCT-ND.
DIODE FAST 1A 600V SMA - ES1J
 Order 'diode fast 1a 600v sma - ES1J' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number ES1JFSDKR-ND.
DIODE GP FAST 1A 1000V SMA - RS1M
 Order 'diode gp fast 1a 1000v sma - RS1M' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number RS1MFSCT-ND.
DIODE GP FAST 1A 1000V SMA - RS1M
 Order 'diode gp fast 1a 1000v sma - RS1M' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number RS1MFSDKR-ND.
DIODE GPP FAST 1A 400V SMA - RS1G
 Order 'diode gpp fast 1a 400v sma - RS1G' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number RS1GFSCT-ND.
DIODE GPP FAST 1A 400V SMA - RS1G
 Order 'diode gpp fast 1a 400v sma - RS1G' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number RS1GFSDKR-ND.
DIODE FAST 1A 50V SMA - ES1A
 Order 'diode fast 1a 50v sma - ES1A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number ES1A-ND.
DIODE FAST 1A 100V SMA - ES1B
 Order 'diode fast 1a 100v sma - ES1B' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number ES1B-ND.

Send this link via E-Mail
Help With This Screen

DIODE FAST 1A 500V SMA - ES1H
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: DIODE FAST 1A 500V SMA - ES1H Next: DIODE FAST 1A 500V SMA - ES1H
DIODE FAST 1A 500V SMA - ES1H