Keywords:





Diodes, Rectifier - Single Discrete Semiconductor Product 1A 400V Fairchild Semiconductor (VA) Standard ES1G

DIODE FAST 1A 400V SMA - ES1G - Discrete Semiconductor Products

Digi-Key Part Number ES1GFSDKR-ND
Price Break
1
10
100
1000
Unit Price
.32000
.24000
.16640
.07040
Extended Price
0.32
2.40
16.64
70.40
Manufacturer Part NumberES1G
DescriptionDIODE FAST 1A 400V SMA
Quantity Available Available
All prices are in USD

Purchase Diodes, Rectifier - Single Discrete Semiconductor Product 1A 400V Fairchild Semiconductor (VA) Standard ES1G
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Diodes, Rectifier - Single Discrete Semiconductor Product 1A 400V Fairchild Semiconductor (VA) Standard ES1G
Technical/Catalog InformationES1G
VendorFairchild Semiconductor (VA)
CategoryDiscrete Semiconductor Products
Diode Type Standard
Voltage - DC Reverse (Vr) (Max)400V
Current - Average Rectified (Io)1A
Voltage - Forward (Vf) (Max) @ If1.3V @ 1A
Reverse Recovery Time (trr)35ns
Current - Reverse Leakage @ Vr5µA @ 400V
SpeedFast Recovery =< 500ns, > 200mA (Io)
Mounting TypeSurface Mount
Package / CaseDO-214AC, SMA
PackagingDigi-Reel®
Capacitance @ Vr, F-
Drawing Number*
Mfr Reel Diameter13" (330mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width12mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ES1G
ES1G
ES1GFSDKR ND
ES1GFSDKRND
ES1GFSDKR

ES1G Specification Sheet

Image of DIODE FAST 1A 400V SMA - ES1G

DIODE FAST 1A 400V SMA - ES1G (ES1GFSDKR-ND) - Discrete Semiconductor Products

Related parts Diodes, Rectifier - Single Discrete Semiconductor Product 1A 400V Fairchild Semiconductor (VA) Standard ES1G
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 400V Fairchild Semiconductor (VA) Standard ES1G
 Order 'diode fast 1a 400v sma - ES1G' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number ES1GFSCT-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 400V Fairchild Semiconductor (VA) Standard ES1G
 Order 'diode fast 1a 400v sma - ES1G' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number ES1GFSDKR-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 400V Fairchild Semiconductor Standard ES1G
 Order 'diode fast 1a 400v sma - ES1G' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number ES1GFSTR-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 400V Fairchild Semiconductor (VA) Standard RS1G
 Order 'diode gpp fast 1a 400v sma - RS1G' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number RS1GFSCT-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 400V Fairchild Semiconductor (VA) Standard RS1G
 Order 'diode gpp fast 1a 400v sma - RS1G' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number RS1GFSDKR-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 300V Fairchild Semiconductor (VA) Standard ES1F
 Order 'diode fast 1a 300v sma - ES1F' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number ES1FCT-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 300V Fairchild Semiconductor (VA) Standard ES1F
 Order 'diode fast 1a 300v sma - ES1F' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number ES1FDKR-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 500V Fairchild Semiconductor (VA) Standard ES1H
 Order 'diode fast 1a 500v sma - ES1H' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number ES1HCT-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 500V Fairchild Semiconductor (VA) Standard ES1H
 Order 'diode fast 1a 500v sma - ES1H' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number ES1HDKR-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 600V Fairchild Semiconductor (VA) Standard ES1J
 Order 'diode fast 1a 600v sma - ES1J' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number ES1JFSCT-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 600V Fairchild Semiconductor (VA) Standard ES1J
 Order 'diode fast 1a 600v sma - ES1J' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number ES1JFSDKR-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 1000V (1kV) Fairchild Semiconductor (VA) Standard RS1M
 Order 'diode gp fast 1a 1000v sma - RS1M' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number RS1MFSCT-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 1000V (1kV) Fairchild Semiconductor (VA) Standard RS1M
 Order 'diode gp fast 1a 1000v sma - RS1M' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number RS1MFSDKR-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 40V Fairchild Semiconductor (VA) Schottky SS14
 Order 'diode schottky 1a 40v sma - SS14' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number SS14CT-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 40V Fairchild Semiconductor (VA) Schottky SS14
 Order 'diode schottky 1a 40v sma - SS14' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number SS14DKR-ND.

Options for Diodes, Rectifier - Single Discrete Semiconductor Product 1A 400V Fairchild Semiconductor (VA) Standard ES1G
Send this link via E-Mail
Help With This Screen

DIODE FAST 1A 400V SMA - ES1G
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: DIODE FAST 1A 400V SMA - ES1G Next: DIODE FAST 1A 400V SMA - ES1G
DIODE FAST 1A 400V SMA - ES1G