DIODE FAST 1A 400V SMA - ES1G - Discrete Semiconductor Products
| Digi-Key Part Number | ES1GFSCT-ND |
1 10 100 1000 |
.32000 .24000 .16640 .07040 |
Extended Price
0.32 2.40 16.64 70.40 |
| Manufacturer Part Number | ES1G | |||
| Description | DIODE FAST 1A 400V SMA | |||
| Quantity Available | 3925 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ES1G |
| Vendor | Fairchild Semiconductor (VA) |
| Category | Discrete Semiconductor Products |
| Diode Type | Standard |
| Voltage - DC Reverse (Vr) (Max) | 400V |
| Current - Average Rectified (Io) | 1A |
| Voltage - Forward (Vf) (Max) @ If | 1.3V @ 1A |
| Reverse Recovery Time (trr) | 35ns |
| Current - Reverse Leakage @ Vr | 5µA @ 400V |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) |
| Mounting Type | Surface Mount |
| Package / Case | DO-214AC, SMA |
| Packaging | Cut Tape (CT) |
| Capacitance @ Vr, F | - |
| Drawing Number | * |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ES1G ES1G ES1GFSCT ND ES1GFSCTND ES1GFSCT |
ES1G Specification Sheet
DIODE FAST 1A 400V SMA - ES1G (ES1GFSCT-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :DIODE FAST 1A 400V SMA - ES1G
Order 'diode fast 1a 400v sma - ES1G' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number ES1GFSCT-ND.
DIODE FAST 1A 400V SMA - ES1G
Order 'diode fast 1a 400v sma - ES1G' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number ES1GFSDKR-ND.
DIODE FAST 1A 400V SMA - ES1G
Order 'diode fast 1a 400v sma - ES1G' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number ES1GFSTR-ND.
DIODE GPP FAST 1A 400V SMA - RS1G
Order 'diode gpp fast 1a 400v sma - RS1G' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number RS1GFSCT-ND.
DIODE GPP FAST 1A 400V SMA - RS1G
Order 'diode gpp fast 1a 400v sma - RS1G' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number RS1GFSDKR-ND.
DIODE FAST 1A 300V SMA - ES1F
Order 'diode fast 1a 300v sma - ES1F' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number ES1FCT-ND.
DIODE FAST 1A 300V SMA - ES1F
Order 'diode fast 1a 300v sma - ES1F' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number ES1FDKR-ND.
DIODE FAST 1A 500V SMA - ES1H
Order 'diode fast 1a 500v sma - ES1H' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number ES1HCT-ND.
DIODE FAST 1A 500V SMA - ES1H
Order 'diode fast 1a 500v sma - ES1H' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number ES1HDKR-ND.
DIODE FAST 1A 600V SMA - ES1J
Order 'diode fast 1a 600v sma - ES1J' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number ES1JFSCT-ND.
DIODE FAST 1A 600V SMA - ES1J
Order 'diode fast 1a 600v sma - ES1J' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number ES1JFSDKR-ND.
DIODE SUPER FAST 1A 400V SMA - ES1G-13-F
Order 'diode super fast 1a 400v sma - ES1G-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number ES1G-FDICT-ND.
DIODE SUPER FAST 1A 400V SMA - ES1G-13-F
Order 'diode super fast 1a 400v sma - ES1G-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number ES1G-FDIDKR-ND.
DIODE SUPER FAST 1A 400V SMA - ES1G-13-F
Order 'diode super fast 1a 400v sma - ES1G-13-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number ES1G-FDITR-ND.
DIODE ULTRA FAST 1A 400V SMA - MURA140T3G
Order 'diode ultra fast 1a 400v sma - MURA140T3G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MURA140T3GOSCT-ND.
Send this link via E-Mail
Help With This Screen
