CONN EDGECARD 68POS R/A .156 SLD - ABK34DKBD - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge, Bi-Level Flange ABK34DKBD
| Digi-Key Part Number | ABK34DKBD-ND |
10 |
38.25000 |
Extended Price
382.50 |
| Manufacturer Part Number | ABK34DKBD | |||
| Description | CONN EDGECARD 68POS R/A .156 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ABK34DKBD |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge, Bi-Level |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ABK34DKBD ABK34DKBD |
ABK34DKBD Specification Sheet
CONN EDGECARD 68POS R/A .156 SLD - ABK34DKBD (ABK34DKBD-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge, Bi-Level Flange ABK34DKBDCONN EDGECARD 68POS R/A .156 SLD - ABK34DKBD
Order 'conn edgecard 68pos r/a .156 sld - ABK34DKBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK34DKBD-ND.
CONN EDGECARD 68POS R/A .156 SLD - ABK34DKBA
Order 'conn edgecard 68pos r/a .156 sld - ABK34DKBA' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK34DKBA-ND.
CONN EDGECARD 68POS R/A .156 SLD - ABK34DKBH
Order 'conn edgecard 68pos r/a .156 sld - ABK34DKBH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK34DKBH-ND.
CONN EDGECARD 68POS R/A .156 SLD - ABK34DKBI
Order 'conn edgecard 68pos r/a .156 sld - ABK34DKBI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK34DKBI-ND.
CONN EDGECARD 68POS R/A .156 SLD - ABK34DKBN
Order 'conn edgecard 68pos r/a .156 sld - ABK34DKBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK34DKBN-ND.
CONN EDGECARD 68POS R/A .156 SLD - ABK34DKBS
Order 'conn edgecard 68pos r/a .156 sld - ABK34DKBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK34DKBS-ND.
CONN EDGECARD 68POS R/A .156 SLD - ABK34DKBS-S1075
Order 'conn edgecard 68pos r/a .156 sld - ABK34DKBS-S1075' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK34DKBS-S1075-ND.
CONN EDGECARD 68POS R/A .156 SLD - ABK34DKBT
Order 'conn edgecard 68pos r/a .156 sld - ABK34DKBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK34DKBT-ND.
CONN EDGECARD 68POS R/A .156 SLD - ACK34DKBA
Order 'conn edgecard 68pos r/a .156 sld - ACK34DKBA' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACK34DKBA-ND.
CONN EDGECARD 68POS R/A .156 SLD - ACK34DKBD
Order 'conn edgecard 68pos r/a .156 sld - ACK34DKBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACK34DKBD-ND.
CONN EDGECARD 68POS R/A .156 SLD - ACK34DKBH
Order 'conn edgecard 68pos r/a .156 sld - ACK34DKBH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACK34DKBH-ND.
CONN EDGECARD 68POS R/A .156 SLD - ACK34DKBI
Order 'conn edgecard 68pos r/a .156 sld - ACK34DKBI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACK34DKBI-ND.
CONN EDGECARD 68POS R/A .156 SLD - ACK34DKBN
Order 'conn edgecard 68pos r/a .156 sld - ACK34DKBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACK34DKBN-ND.
CONN EDGECARD 68POS R/A .156 SLD - ACK34DKBS
Order 'conn edgecard 68pos r/a .156 sld - ACK34DKBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACK34DKBS-ND.
CONN EDGECARD 68POS R/A .156 SLD - ACK34DKBS-S1075
Order 'conn edgecard 68pos r/a .156 sld - ACK34DKBS-S1075' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACK34DKBS-S1075-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge, Bi-Level Flange ABK34DKBD
Send this link via E-Mail
Help With This Screen
