SWITCH ROTARY DIP FLT 10POS BCD - A6RS-102RF-P - Switches
| Digi-Key Part Number | SW1025CT-ND |
1 25 50 100 250 500 |
2.88000 2.58760 2.30000 2.07000 1.95500 1.72500 |
Extended Price
2.88 64.69 115.00 207.00 488.75 862.50 |
| Manufacturer Part Number | A6RS-102RF-P | |||
| Description | SWITCH ROTARY DIP FLT 10POS BCD | |||
| Quantity Available | 166 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A6RS-102RF-P |
| Vendor | Omron Electronics, Inc-ECB Div (VA) |
| Category | Switches |
| Actuator Type | Rotary for Tool |
| Orientation | Top Actuated |
| Number of Positions | 10 |
| Circuit | BCD |
| Actuator Level | Flush |
| Mounting Type | Surface Mount |
| Contact Rating @ Voltage | 0.025A @ 24VDC |
| Washable | No |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A6RS 102RF P A6RS102RFP SW1025CT ND SW1025CTND SW1025CT |
A6RS-102RF-P Specification Sheet
SWITCH ROTARY DIP FLT 10POS BCD - A6RS-102RF-P (SW1025CT-ND) - Switches
Related parts Switches:SWITCH ROTARY DIP FLT 10POS BCD - A6RS-102RF-P
Order 'switch rotary dip flt 10pos bcd - A6RS-102RF-P' online from Digi-Key. Manufactured by Omron Electronics, Inc-ECB Div (VA). Digi-Key part number SW1025CT-ND.
SWITCH ROTARY DIP FLT 10POS BCD - A6RS-102RF-P
Order 'switch rotary dip flt 10pos bcd - A6RS-102RF-P' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW1025TR-ND.
SWITCH ROTARY DIP FLT 10POS BCD - A6RS-102RF-P
Order 'switch rotary dip flt 10pos bcd - A6RS-102RF-P' online from Digi-Key. Manufactured by Omron Electronics, Inc-ECB Div (VA). Digi-Key part number SW1025DKR-ND.
SWITCH ROTARY DIP FLT 10POS BCD - A6RS-101RF-P
Order 'switch rotary dip flt 10pos bcd - A6RS-101RF-P' online from Digi-Key. Manufactured by Omron Electronics, Inc-ECB Div (VA). Digi-Key part number SW1024CT-ND.
SWITCH ROTARY DIP FLT 10POS BCD - A6RS-101RF-P
Order 'switch rotary dip flt 10pos bcd - A6RS-101RF-P' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW1024TR-ND.
SWITCH ROTARY DIP FLT 10POS BCD - A6RS-101RF-P
Order 'switch rotary dip flt 10pos bcd - A6RS-101RF-P' online from Digi-Key. Manufactured by Omron Electronics, Inc-ECB Div (VA). Digi-Key part number SW1024DKR-ND.
SWITCH ROTARY DIP EXT 10POS BCD - A6RS-101RS-P
Order 'switch rotary dip ext 10pos bcd - A6RS-101RS-P' online from Digi-Key. Manufactured by Omron Electronics, Inc-ECB Div (VA). Digi-Key part number SW1028CT-ND.
SWITCH ROTARY DIP EXT 10POS BCD - A6RS-101RS-P
Order 'switch rotary dip ext 10pos bcd - A6RS-101RS-P' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW1028TR-ND.
SWITCH ROTARY DIP EXT 10POS BCD - A6RS-102RS-P
Order 'switch rotary dip ext 10pos bcd - A6RS-102RS-P' online from Digi-Key. Manufactured by Omron Electronics, Inc-ECB Div (VA). Digi-Key part number SW1029CT-ND.
SWITCH ROTARY DIP EXT 10POS BCD - A6RS-102RS-P
Order 'switch rotary dip ext 10pos bcd - A6RS-102RS-P' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW1029TR-ND.
SWITCH ROTARY DIP EXT 10POS BCD - A6RS-101RS-P
Order 'switch rotary dip ext 10pos bcd - A6RS-101RS-P' online from Digi-Key. Manufactured by Omron Electronics, Inc-ECB Div (VA). Digi-Key part number SW1028DKR-ND.
SWITCH ROTARY DIP EXT 10POS BCD - A6RS-102RS-P
Order 'switch rotary dip ext 10pos bcd - A6RS-102RS-P' online from Digi-Key. Manufactured by Omron Electronics, Inc-ECB Div (VA). Digi-Key part number SW1029DKR-ND.
SWITCH ROTARY DIP FLT 16POS HEX - A6RS-161RF-P
Order 'switch rotary dip flt 16pos hex - A6RS-161RF-P' online from Digi-Key. Manufactured by Omron Electronics, Inc-ECB Div (VA). Digi-Key part number SW1026CT-ND.
SWITCH ROTARY DIP FLT 16POS HEX - A6RS-161RF-P
Order 'switch rotary dip flt 16pos hex - A6RS-161RF-P' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW1026TR-ND.
SWITCH ROTARY DIP FLT 16POS HEX - A6RS-162RF-P
Order 'switch rotary dip flt 16pos hex - A6RS-162RF-P' online from Digi-Key. Manufactured by Omron Electronics, Inc-ECB Div (VA). Digi-Key part number SW1027CT-ND.
Send this link via E-Mail
Help With This Screen