RES 750 OHM 50W 1% ALUM WW - UAL-50 750 OHM 1%
| Digi-Key Part Number | UAL-50-750F-ND |
50 |
2.95000 |
Extended Price
147.50 |
| Manufacturer Part Number | UAL-50 750 OHM 1% | |||
| Description | RES 750 OHM 50W 1% ALUM WW | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UAL-50 750 OHM 1% |
| Vendor | Riedon |
| Category | Resistors |
| Resistance In Ohms | 750 |
| Power (Watts) | 50W |
| Tolerance | ±1% |
| Lead Style | Lug Terminals (Chassis Mount) |
| Case | Axial |
| Packaging | Bulk |
| Composition | Wirewound |
| Voltage - Working | 1500V |
| Temperature Coefficient | ±20ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UAL 50 750 OHM 1% UAL50 750 OHM 1% UAL 50 750F ND UAL50750FND UAL-50-750F |
UAL-50 750 OHM 1% Specification Sheet
RES 750 OHM 50W 1% ALUM WW - UAL-50 750 OHM 1% (UAL-50-750F-ND)
Related parts:RES .15 OHM 50W 1% ALUM WW - UAL-50 0.15 OHM 1%
Order 'res .15 ohm 50w 1% alum ww - UAL-50 0.15 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number UAL-50-0.15F-ND.
RES .25 OHM 50W 1% ALUM WW - UAL-50 0.25 OHM 1%
Order 'res .25 ohm 50w 1% alum ww - UAL-50 0.25 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number UAL-50-0.25F-ND.
RES .2 OHM 50W 1% ALUM WW - UAL-50 0.2 OHM 1%
Order 'res .2 ohm 50w 1% alum ww - UAL-50 0.2 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number UAL-50-0.2F-ND.
RES .3 OHM 50W 1% ALUM WW - UAL-50 0.30 OHM 1%
Order 'res .3 ohm 50w 1% alum ww - UAL-50 0.30 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number UAL-50-0.30F-ND.
RES .5 OHM 50W 1% ALUM WW - UAL-50 0.50 OHM 1%
Order 'res .5 ohm 50w 1% alum ww - UAL-50 0.50 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number UAL-50-0.50F-ND.
RES 1.5 OHM 50W 1% ALUM WW - UAL-50 1.5 OHM 1%
Order 'res 1.5 ohm 50w 1% alum ww - UAL-50 1.5 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number UAL-50-1.5F-ND.
RES 100K OHM 50W 1% ALUM WW - UAL-50 100000 OHM 1%
Order 'res 100k ohm 50w 1% alum ww - UAL-50 100000 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number UAL-50-100000F-ND.
RES 10K OHM 50W 1% ALUM WW - UAL-50 10000 OHM 1%
Order 'res 10k ohm 50w 1% alum ww - UAL-50 10000 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number UAL-50-10000F-ND.
RES 1.0K OHM 50W 1% ALUM WW - UAL-50 1000 OHM 1%
Order 'res 1.0k ohm 50w 1% alum ww - UAL-50 1000 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number UAL-50-1000F-ND.
RES 100 OHM 50W 1% ALUM WW - UAL-50 100 OHM 1%
Order 'res 100 ohm 50w 1% alum ww - UAL-50 100 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number UAL-50-100F-ND.
RES 10 OHM 50W 1% ALUM WW - UAL-50 10 OHM 1%
Order 'res 10 ohm 50w 1% alum ww - UAL-50 10 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number UAL-50-10F-ND.
RES 12 OHM 50W 1% ALUM WW - UAL-50 12 OHM 1%
Order 'res 12 ohm 50w 1% alum ww - UAL-50 12 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number UAL-50-12F-ND.
RES 15K OHM 50W 1% ALUM WW - UAL-50 15000 OHM 1%
Order 'res 15k ohm 50w 1% alum ww - UAL-50 15000 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number UAL-50-15000F-ND.
RES 1.5K OHM 50W 1% ALUM WW - UAL-50 1500 OHM 1%
Order 'res 1.5k ohm 50w 1% alum ww - UAL-50 1500 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number UAL-50-1500F-ND.
RES 150 OHM 50W 1% ALUM WW - UAL-50 150 OHM 1%
Order 'res 150 ohm 50w 1% alum ww - UAL-50 150 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number UAL-50-150F-ND.
Send this link via E-Mail
Help With This Screen