RES 10K OHM 25W 1% ALUM WW - UAL-25 10000 OHM 1% - Resistors
| Digi-Key Part Number | UAL-25-10000F-ND |
50 |
2.75000 |
Extended Price
137.50 |
| Manufacturer Part Number | UAL-25 10000 OHM 1% | |||
| Description | RES 10K OHM 25W 1% ALUM WW | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UAL-25 10000 OHM 1% |
| Vendor | Riedon |
| Category | Resistors |
| Resistance In Ohms | 10.0K |
| Power (Watts) | 25W |
| Tolerance | ±1% |
| Lead Style | Lug Terminals (Chassis Mount) |
| Case | Axial |
| Packaging | Bulk |
| Composition | Wirewound |
| Voltage - Working | 1500V |
| Temperature Coefficient | ±20ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UAL 25 10000 OHM 1% UAL25 10000 OHM 1% UAL 25 10000F ND UAL2510000FND UAL-25-10000F |
UAL-25 10000 OHM 1% Specification Sheet
RES 10K OHM 25W 1% ALUM WW - UAL-25 10000 OHM 1% (UAL-25-10000F-ND) - Resistors
Related parts Resistors:RES 10K OHM 25W 1% ALUM WW - UAL-25 10000 OHM 1%
Order 'res 10k ohm 25w 1% alum ww - UAL-25 10000 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number UAL-25-10000F-ND.
RES 1.0K OHM 25W 1% ALUM WW - UAL-25 1000 OHM 1%
Order 'res 1.0k ohm 25w 1% alum ww - UAL-25 1000 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number UAL-25-1000F-ND.
RES 10K OHM 12.5W 1% ALUM WW - UAL-10 10000 OHM 1%
Order 'res 10k ohm 12.5w 1% alum ww - UAL-10 10000 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number UAL-10-10000F-ND.
RES 100 OHM 25W 1% ALUM WW - UAL-25 100 OHM 1%
Order 'res 100 ohm 25w 1% alum ww - UAL-25 100 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number UAL-25-100F-ND.
RES 10 OHM 25W 1% ALUM WW - UAL-25 10 OHM 1%
Order 'res 10 ohm 25w 1% alum ww - UAL-25 10 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number UAL-25-10F-ND.
RES 12 OHM 25W 1% ALUM WW - UAL-25 12 OHM 1%
Order 'res 12 ohm 25w 1% alum ww - UAL-25 12 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number UAL-25-12F-ND.
RES 15K OHM 25W 1% ALUM WW - UAL-25 15000 OHM 1%
Order 'res 15k ohm 25w 1% alum ww - UAL-25 15000 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number UAL-25-15000F-ND.
RES 15 OHM 25W 1% ALUM WW - UAL-25 15 OHM 1%
Order 'res 15 ohm 25w 1% alum ww - UAL-25 15 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number UAL-25-15F-ND.
RES 1.0 OHM 25W 1% ALUM WW - UAL-25 1 OHM 1%
Order 'res 1.0 ohm 25w 1% alum ww - UAL-25 1 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number UAL-25-1F-ND.
RES 20K OHM 25W 1% ALUM WW - UAL-25 20000 OHM 1%
Order 'res 20k ohm 25w 1% alum ww - UAL-25 20000 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number UAL-25-20000F-ND.
RES 2K OHM 25W 1% ALUM WW - UAL-25 2000 OHM 1%
Order 'res 2k ohm 25w 1% alum ww - UAL-25 2000 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number UAL-25-2000F-ND.
RES 200 OHM 25W 1% ALUM WW - UAL-25 200 OHM 1%
Order 'res 200 ohm 25w 1% alum ww - UAL-25 200 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number UAL-25-200F-ND.
RES 20 OHM 25W 1% ALUM WW - UAL-25 20 OHM 1%
Order 'res 20 ohm 25w 1% alum ww - UAL-25 20 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number UAL-25-20F-ND.
RES 25K OHM 25W 1% ALUM WW - UAL-25 25000 OHM 1%
Order 'res 25k ohm 25w 1% alum ww - UAL-25 25000 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number UAL-25-25000F-ND.
RES 250 OHM 25W 1% ALUM WW - UAL-25 250 OHM 1%
Order 'res 250 ohm 25w 1% alum ww - UAL-25 250 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number UAL-25-250F-ND.
Send this link via E-Mail
Help With This Screen