Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge, Bi-Level Flange ABK14DKBA
CONN EDGECARD 28POS R/A .156 SLD - ABK14DKBA - Connectors
| Digi-Key Part Number | ABK14DKBA-ND |
10 |
15.75000 |
Extended Price
157.50 |
| Manufacturer Part Number | ABK14DKBA | |||
| Description | CONN EDGECARD 28POS R/A .156 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ABK14DKBA |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge, Bi-Level |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ABK14DKBA ABK14DKBA |
ABK14DKBA Specification Sheet
CONN EDGECARD 28POS R/A .156 SLD - ABK14DKBA (ABK14DKBA-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge, Bi-Level Flange ABK14DKBAGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge, Bi-Level Flange ABK14DKBA
Order 'conn edgecard 28pos r/a .156 sld - ABK14DKBA' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK14DKBA-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge, Bi-Level Flange ABK14DKBD
Order 'conn edgecard 28pos r/a .156 sld - ABK14DKBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK14DKBD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge, Bi-Level Flange ABK14DKBH
Order 'conn edgecard 28pos r/a .156 sld - ABK14DKBH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK14DKBH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge, Bi-Level Flange ABK14DKBI
Order 'conn edgecard 28pos r/a .156 sld - ABK14DKBI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK14DKBI-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge, Bi-Level - ABK14DKBN
Order 'conn edgecard 28pos r/a .156 sld - ABK14DKBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK14DKBN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge, Bi-Level Flange ABK14DKBS
Order 'conn edgecard 28pos r/a .156 sld - ABK14DKBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK14DKBS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge, Bi-Level Flange ABK14DKBS-S1075
Order 'conn edgecard 28pos r/a .156 sld - ABK14DKBS-S1075' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK14DKBS-S1075-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge, Bi-Level Flange ABK14DKBT
Order 'conn edgecard 28pos r/a .156 sld - ABK14DKBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK14DKBT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge, Bi-Level Flange ACK14DKBA
Order 'conn edgecard 28pos r/a .156 sld - ACK14DKBA' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACK14DKBA-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge, Bi-Level Flange ACK14DKBD
Order 'conn edgecard 28pos r/a .156 sld - ACK14DKBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACK14DKBD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge, Bi-Level Flange ACK14DKBH
Order 'conn edgecard 28pos r/a .156 sld - ACK14DKBH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACK14DKBH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge, Bi-Level Flange ACK14DKBI
Order 'conn edgecard 28pos r/a .156 sld - ACK14DKBI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACK14DKBI-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge, Bi-Level - ACK14DKBN
Order 'conn edgecard 28pos r/a .156 sld - ACK14DKBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACK14DKBN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge, Bi-Level Flange ACK14DKBS
Order 'conn edgecard 28pos r/a .156 sld - ACK14DKBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACK14DKBS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge, Bi-Level Flange ACK14DKBS-S1075
Order 'conn edgecard 28pos r/a .156 sld - ACK14DKBS-S1075' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACK14DKBS-S1075-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge, Bi-Level Flange ABK14DKBA
Send this link via E-Mail
Help With This Screen
