CONN EDGECARD 24POS R/A .156 SLD - ABK12DKBT
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge, Bi-Level Flange ABK12DKBT
| Digi-Key Part Number | ABK12DKBT-ND |
10 |
13.50000 |
Extended Price
135.00 |
| Manufacturer Part Number | ABK12DKBT | |||
| Description | CONN EDGECARD 24POS R/A .156 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ABK12DKBT |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge, Bi-Level |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ABK12DKBT ABK12DKBT |
ABK12DKBT Specification Sheet
CONN EDGECARD 24POS R/A .156 SLD - ABK12DKBT (ABK12DKBT-ND)
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge, Bi-Level Flange ABK12DKBTCONN EDGECARD 24POS R/A .156 SLD - ABK12DKBT
Order 'conn edgecard 24pos r/a .156 sld - ABK12DKBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK12DKBT-ND.
CONN EDGECARD 24POS R/A .156 SLD - ABK12DKBA
Order 'conn edgecard 24pos r/a .156 sld - ABK12DKBA' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK12DKBA-ND.
CONN EDGECARD 24POS R/A .156 SLD - ABK12DKBD
Order 'conn edgecard 24pos r/a .156 sld - ABK12DKBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK12DKBD-ND.
CONN EDGECARD 24POS R/A .156 SLD - ABK12DKBH
Order 'conn edgecard 24pos r/a .156 sld - ABK12DKBH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK12DKBH-ND.
CONN EDGECARD 24POS R/A .156 SLD - ABK12DKBI
Order 'conn edgecard 24pos r/a .156 sld - ABK12DKBI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK12DKBI-ND.
CONN EDGECARD 24POS R/A .156 SLD - ABK12DKBN
Order 'conn edgecard 24pos r/a .156 sld - ABK12DKBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK12DKBN-ND.
CONN EDGECARD 24POS R/A .156 SLD - ABK12DKBS
Order 'conn edgecard 24pos r/a .156 sld - ABK12DKBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK12DKBS-ND.
CONN EDGECARD 24POS R/A .156 SLD - ABK12DKBS-S1075
Order 'conn edgecard 24pos r/a .156 sld - ABK12DKBS-S1075' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK12DKBS-S1075-ND.
CONN EDGECARD 24POS R/A .156 SLD - ABM12DSAH
Order 'conn edgecard 24pos r/a .156 sld - ABM12DSAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM12DSAH-ND.
CONN EDGECARD 24POS R/A .156 SLD - ABM12DSAI
Order 'conn edgecard 24pos r/a .156 sld - ABM12DSAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM12DSAI-ND.
CONN EDGECARD 24POS R/A .156 SLD - ABM12DSAN
Order 'conn edgecard 24pos r/a .156 sld - ABM12DSAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM12DSAN-ND.
CONN EDGECARD 24POS R/A .156 SLD - ABM12DSAS
Order 'conn edgecard 24pos r/a .156 sld - ABM12DSAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM12DSAS-ND.
CONN EDGECARD 24POS R/A .156 SLD - ABM12DTAD
Order 'conn edgecard 24pos r/a .156 sld - ABM12DTAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM12DTAD-ND.
CONN EDGECARD 24POS R/A .156 SLD - ABM12DTAD-S189
Order 'conn edgecard 24pos r/a .156 sld - ABM12DTAD-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM12DTAD-S189-ND.
CONN EDGECARD 24POS R/A .156 SLD - ABM12DTAD-S664
Order 'conn edgecard 24pos r/a .156 sld - ABM12DTAD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM12DTAD-S664-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge, Bi-Level Flange ABK12DKBT
Send this link via E-Mail
Help With This Screen
