RES 680 OHM 4W 5% WW SMD - S-5 680 OHM 5%
| Digi-Key Part Number | S-5-680JTR-ND |
250 |
1.78000 |
Extended Price
445.00 |
| Manufacturer Part Number | S-5 680 OHM 5% | |||
| Description | RES 680 OHM 4W 5% WW SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | S-5 680 OHM 5% |
| Vendor | Riedon |
| Category | Resistors |
| Resistance In Ohms | 680 |
| Power (Watts) | 4W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 20.80mm L x 7.50mm W x 7.10mm H |
| Packaging | Tape & Reel (TR) |
| Composition | Wirewound |
| Voltage - Working | 212V |
| Temperature Coefficient | ±20ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
S 5 680 OHM 5% S5 680 OHM 5% S 5 680JTR ND S5680JTRND S-5-680JTR |
S-5 680 OHM 5% Specification Sheet
RES 680 OHM 4W 5% WW SMD - S-5 680 OHM 5% (S-5-680JTR-ND)
Related parts:RES 680 OHM 4W 1% WW SMD - S-5 680 OHM 1%
Order 'res 680 ohm 4w 1% ww smd - S-5 680 OHM 1%' online from Digi-Key. Manufactured by Riedon (VA). Digi-Key part number S-5-680FCT-ND.
RES 680 OHM 4W 1% WW SMD - S-5 680 OHM 1%
Order 'res 680 ohm 4w 1% ww smd - S-5 680 OHM 1%' online from Digi-Key. Manufactured by Riedon (VA). Digi-Key part number S-5-680FDKR-ND.
RES 680 OHM 4W 1% WW SMD - S-5 680 OHM 1%
Order 'res 680 ohm 4w 1% ww smd - S-5 680 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-5-680FTR-ND.
RES 1.0 OHM 4W 1% WW SMD - S-5 1.000 OHM 1%
Order 'res 1.0 ohm 4w 1% ww smd - S-5 1.000 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-5-1.000FTR-ND.
RES 10K OHM 4W 1% WW SMD - S-5 10000 OHM 1%
Order 'res 10k ohm 4w 1% ww smd - S-5 10000 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-5-10000FTR-ND.
RES 100 OHM 4W 1% WW SMD - S-5 100 OHM 1%
Order 'res 100 ohm 4w 1% ww smd - S-5 100 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-5-100FTR-ND.
RES 10 OHM 4W 1% WW SMD - S-5 10 OHM 1%
Order 'res 10 ohm 4w 1% ww smd - S-5 10 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-5-10FTR-ND.
RES 15K OHM 4W 1% WW SMD - S-5 15000 OHM 1%
Order 'res 15k ohm 4w 1% ww smd - S-5 15000 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-5-15000FTR-ND.
RES 1.5K OHM 4W 1% WW SMD - S-5 1500 OHM 1%
Order 'res 1.5k ohm 4w 1% ww smd - S-5 1500 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-5-1500FTR-ND.
RES 150 OHM 4W 1% WW SMD - S-5 150 OHM 1%
Order 'res 150 ohm 4w 1% ww smd - S-5 150 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-5-150FTR-ND.
RES 15 OHM 4W 1% WW SMD - S-5 15 OHM 1%
Order 'res 15 ohm 4w 1% ww smd - S-5 15 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-5-15FTR-ND.
RES 22.1 OHM 4W 1% WW SMD - S-5 22.1 OHM 1%
Order 'res 22.1 ohm 4w 1% ww smd - S-5 22.1 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-5-22.1FTR-ND.
RES 22.1K OHM 4W 1% WW SMD - S-5 22100 OHM 1%
Order 'res 22.1k ohm 4w 1% ww smd - S-5 22100 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-5-22100FTR-ND.
RES 2.21K OHM 4W 1% WW SMD - S-5 2210 OHM 1%
Order 'res 2.21k ohm 4w 1% ww smd - S-5 2210 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-5-2210FTR-ND.
RES 221 OHM 4W 1% WW SMD - S-5 221 OHM 1%
Order 'res 221 ohm 4w 1% ww smd - S-5 221 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-5-221FTR-ND.
Send this link via E-Mail
Help With This Screen