100 Ohm 4W Chip Resistor - Surface Mount Riedon S-5 100 OHM 5%
RES 100 OHM 4W 5% WW SMD - S-5 100 OHM 5% - Resistors
| Digi-Key Part Number | S-5-100JTR-ND |
500 |
1.31400 |
Extended Price
657.00 |
| Manufacturer Part Number | S-5 100 OHM 5% | |||
| Description | RES 100 OHM 4W 5% WW SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | S-5 100 OHM 5% |
| Vendor | Riedon |
| Category | Resistors |
| Resistance In Ohms | 100 |
| Power (Watts) | 4W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 20.80mm L x 7.50mm W x 7.10mm H |
| Packaging | Tape & Reel (TR) |
| Composition | Wirewound |
| Temperature Coefficient | ±20ppm/°C |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 32mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
S 5 100 OHM 5% S5 100 OHM 5% S 5 100JTR ND S5100JTRND S-5-100JTR |
S-5 100 OHM 5% Specification Sheet
RES 100 OHM 4W 5% WW SMD - S-5 100 OHM 5% (S-5-100JTR-ND) - Resistors
Related parts 100 Ohm 4W Chip Resistor - Surface Mount Riedon S-5 100 OHM 5%100 Ohm 4W Through Hole Resistors Yageo FMP4WVJR-73-100R
Order 'res met film 100 ohm 4w 5% ax - FMP4WVJR-73-100R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number FMP4WVJR-73-100R-ND.
100 Ohm 4W Through Hole Resistors Yageo PSP400JB-100R
Order 'res cement 100 ohm 4w 5% axial - PSP400JB-100R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number PSP400JB-100R-ND.
100 Ohm 4W Through Hole Resistors Yageo PSM400JB-100R
Order 'res cement 100 ohm 4w 5% rad - PSM400JB-100R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number PSM400JB-100R-ND.
10.0 Ohm 4W Through Hole Resistors Yageo FMP4WVJR-73-10R
Order 'res met film 10 ohm 4w 5% ax - FMP4WVJR-73-10R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number FMP4WVJR-73-10R-ND.
1.00 Ohm 4W Through Hole Resistors Yageo FMP4WVJR-73-1R
Order 'res met film 1.0 ohm 4w 5% ax - FMP4WVJR-73-1R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number FMP4WVJR-73-1R-ND.
10.0 Ohm 4W Through Hole Resistors Yageo PSP400JB-10R
Order 'res cement 10 ohm 4w 5% axial - PSP400JB-10R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number PSP400JB-10R-ND.
10.0 Ohm 4W Through Hole Resistors Yageo PSM400JB-10R
Order 'res cement 10 ohm 4w 5% rad - PSM400JB-10R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number PSM400JB-10R-ND.
100 Ohm 4W Chip Resistor - Surface Mount Riedon S-5 100 OHM 5%
Order 'res 100 ohm 4w 5% ww smd - S-5 100 OHM 5%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-5-100JTR-ND.
100 Ohm 4W Through Hole Resistors Stackpole Electronics Inc WW 4 100 5% B
Order 'res ww 4w 100 ohm 5% axial - WW 4 100 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WW4100JB-ND.
100 Ohm 4W Through Hole Resistors Stackpole Electronics Inc WW 4 100 5% R
Order 'res ww 4w 100 ohm 5% axial - WW 4 100 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WW4100JR-ND.
100 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/8 100 5% G
Order 'res 100 ohm 1/4w 5% 1206 smd - RMC 1/8 100 5% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/8100JG-ND.
100 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/8 100 5% R
Order 'res 100 ohm 1/4w 5% 1206 smd - RMC 1/8 100 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/8100JR-ND.
100 Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Stackpole Electronics Inc RMCF 1/2 100 5% R
Order 'res 100 ohm 3/4w 5% 2010 smd - RMCF 1/2 100 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/2100JRTR-ND.
100 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Stackpole Electronics Inc RMCF 1/8 100 5% G
Order 'res 100 ohm 1/4w 5% 1206 smd - RMCF 1/8 100 5% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/8100JG-ND.
100 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Stackpole Electronics Inc RMCF 1/8 100 5% R
Order 'res 100 ohm 1/4w 5% 1206 smd - RMCF 1/8 100 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/8100JRTR-ND.
Options for 100 Ohm 4W Chip Resistor - Surface Mount Riedon S-5 100 OHM 5%
Send this link via E-Mail
Help With This Screen
