RES .01 OHM 4W 5% WW SMD - S-5 0.010 OHM 5% - Resistors
0.01 Ohm 4W Chip Resistor - Surface Mount Riedon S-5 0.010 OHM 5%
| Digi-Key Part Number | S-5-0.010JTR-ND |
500 |
1.40000 |
Extended Price
700.00 |
| Manufacturer Part Number | S-5 0.010 OHM 5% | |||
| Description | RES .01 OHM 4W 5% WW SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | S-5 0.010 OHM 5% |
| Vendor | Riedon |
| Category | Resistors |
| Resistance In Ohms | 0.01 |
| Power (Watts) | 4W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 20.80mm L x 7.50mm W x 7.10mm H |
| Packaging | Tape & Reel (TR) |
| Composition | Wirewound |
| Temperature Coefficient | - |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 32mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
S 5 0 010 OHM 5% S5 0010 OHM 5% S 5 0 010JTR ND S50010JTRND S-5-0.010JTR |
S-5 0.010 OHM 5% Specification Sheet
RES .01 OHM 4W 5% WW SMD - S-5 0.010 OHM 5% (S-5-0.010JTR-ND) - Resistors
Related parts 0.01 Ohm 4W Chip Resistor - Surface Mount Riedon S-5 0.010 OHM 5%RES .01 OHM 4W 1% WW SMD - S-5 0.010 OHM 1%
Order 'res .01 ohm 4w 1% ww smd - S-5 0.010 OHM 1%' online from Digi-Key. Manufactured by Riedon (VA). Digi-Key part number S-5-0.010FCT-ND.
RES .01 OHM 4W 1% WW SMD - S-5 0.010 OHM 1%
Order 'res .01 ohm 4w 1% ww smd - S-5 0.010 OHM 1%' online from Digi-Key. Manufactured by Riedon (VA). Digi-Key part number S-5-0.010FDKR-ND.
RES .01 OHM 4W 1% WW SMD - S-5 0.010 OHM 1%
Order 'res .01 ohm 4w 1% ww smd - S-5 0.010 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-5-0.010FTR-ND.
RES .01 OHM 5W 3% BARE ELEMENT - MS-5 0.010 OHM 3%
Order 'res .01 ohm 5w 3% bare element - MS-5 0.010 OHM 3%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number MS-5-0.010H-ND.
RES .01 OHM 5W 1% BARE ELEMENT - MSR-5 0.010 OHM 1%
Order 'res .01 ohm 5w 1% bare element - MSR-5 0.010 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number MSR-5-0.010F-ND.
RES .01 OHM 1W 1% WW SMD - S-2 0.010 OHM 1%
Order 'res .01 ohm 1w 1% ww smd - S-2 0.010 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-2-0.010FTR-ND.
RES .01 OHM 1W 1% WW SMD - S-2 0.010 OHM 1%
Order 'res .01 ohm 1w 1% ww smd - S-2 0.010 OHM 1%' online from Digi-Key. Manufactured by Riedon (VA). Digi-Key part number S-2-0.010FCT-ND.
RES .01 OHM 1W 1% WW SMD - S-2 0.010 OHM 1%
Order 'res .01 ohm 1w 1% ww smd - S-2 0.010 OHM 1%' online from Digi-Key. Manufactured by Riedon (VA). Digi-Key part number S-2-0.010FDKR-ND.
RES .01 OHM 3W 1% WW SMD - S-3 0.010 OHM 1%
Order 'res .01 ohm 3w 1% ww smd - S-3 0.010 OHM 1%' online from Digi-Key. Manufactured by Riedon (VA). Digi-Key part number S-3-0.010FCT-ND.
RES .01 OHM 3W 1% WW SMD - S-3 0.010 OHM 1%
Order 'res .01 ohm 3w 1% ww smd - S-3 0.010 OHM 1%' online from Digi-Key. Manufactured by Riedon (VA). Digi-Key part number S-3-0.010FDKR-ND.
RES .01 OHM 3W 1% WW SMD - S-3 0.010 OHM 1%
Order 'res .01 ohm 3w 1% ww smd - S-3 0.010 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-3-0.010FTR-ND.
RES .01 OHM 2W 1% WW SMD - S-4 0.010 OHM 1%
Order 'res .01 ohm 2w 1% ww smd - S-4 0.010 OHM 1%' online from Digi-Key. Manufactured by Riedon (VA). Digi-Key part number S-4-0.010FCT-ND.
RES .01 OHM 2W 1% WW SMD - S-4 0.010 OHM 1%
Order 'res .01 ohm 2w 1% ww smd - S-4 0.010 OHM 1%' online from Digi-Key. Manufactured by Riedon (VA). Digi-Key part number S-4-0.010FDKR-ND.
RES .01 OHM 2W 1% WW SMD - S-4 0.010 OHM 1%
Order 'res .01 ohm 2w 1% ww smd - S-4 0.010 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-4-0.010FTR-ND.
RES .01 OHM 4W 5% WW SMD - S-5 0.010 OHM 5%
Order 'res .01 ohm 4w 5% ww smd - S-5 0.010 OHM 5%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-5-0.010JTR-ND.
Options for 0.01 Ohm 4W Chip Resistor - Surface Mount Riedon S-5 0.010 OHM 5%
Send this link via E-Mail
Help With This Screen
