0.005 Ohm 4W Chip Resistor - Surface Mount Riedon S-5 0.005 OHM 5%
RES .005 OHM 4W 5% WW SMD - S-5 0.005 OHM 5% - Resistors
| Digi-Key Part Number | S-5-0.005JTR-ND |
500 |
.85700 |
Extended Price
428.50 |
| Manufacturer Part Number | S-5 0.005 OHM 5% | |||
| Description | RES .005 OHM 4W 5% WW SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | S-5 0.005 OHM 5% |
| Vendor | Riedon |
| Category | Resistors |
| Resistance In Ohms | 0.005 |
| Power (Watts) | 4W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 20.80mm L x 7.50mm W x 7.10mm H |
| Packaging | Tape & Reel (TR) |
| Composition | Wirewound |
| Temperature Coefficient | - |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 32mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
S 5 0 005 OHM 5% S5 0005 OHM 5% S 5 0 005JTR ND S50005JTRND S-5-0.005JTR |
S-5 0.005 OHM 5% Specification Sheet
RES .005 OHM 4W 5% WW SMD - S-5 0.005 OHM 5% (S-5-0.005JTR-ND) - Resistors
Related parts 0.005 Ohm 4W Chip Resistor - Surface Mount Riedon S-5 0.005 OHM 5%1.00 Ohm 4W Chip Resistor - Surface Mount Riedon S-5 1.000 OHM 1%
Order 'res 1.0 ohm 4w 1% ww smd - S-5 1.000 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-5-1.000FTR-ND.
10.0K Ohm 4W Chip Resistor - Surface Mount Riedon S-5 10000 OHM 1%
Order 'res 10k ohm 4w 1% ww smd - S-5 10000 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-5-10000FTR-ND.
100 Ohm 4W Chip Resistor - Surface Mount Riedon S-5 100 OHM 1%
Order 'res 100 ohm 4w 1% ww smd - S-5 100 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-5-100FTR-ND.
10.0 Ohm 4W Chip Resistor - Surface Mount Riedon S-5 10 OHM 1%
Order 'res 10 ohm 4w 1% ww smd - S-5 10 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-5-10FTR-ND.
15.0K Ohm 4W Chip Resistor - Surface Mount Riedon S-5 15000 OHM 1%
Order 'res 15k ohm 4w 1% ww smd - S-5 15000 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-5-15000FTR-ND.
1.50K Ohm 4W Chip Resistor - Surface Mount Riedon S-5 1500 OHM 1%
Order 'res 1.5k ohm 4w 1% ww smd - S-5 1500 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-5-1500FTR-ND.
150 Ohm 4W Chip Resistor - Surface Mount Riedon S-5 150 OHM 1%
Order 'res 150 ohm 4w 1% ww smd - S-5 150 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-5-150FTR-ND.
15.0 Ohm 4W Chip Resistor - Surface Mount Riedon S-5 15 OHM 1%
Order 'res 15 ohm 4w 1% ww smd - S-5 15 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-5-15FTR-ND.
22.1 Ohm 4W Chip Resistor - Surface Mount Riedon S-5 22.1 OHM 1%
Order 'res 22.1 ohm 4w 1% ww smd - S-5 22.1 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-5-22.1FTR-ND.
22.1K Ohm 4W Chip Resistor - Surface Mount Riedon S-5 22100 OHM 1%
Order 'res 22.1k ohm 4w 1% ww smd - S-5 22100 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-5-22100FTR-ND.
2.21K Ohm 4W Chip Resistor - Surface Mount Riedon S-5 2210 OHM 1%
Order 'res 2.21k ohm 4w 1% ww smd - S-5 2210 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-5-2210FTR-ND.
221 Ohm 4W Chip Resistor - Surface Mount Riedon S-5 221 OHM 1%
Order 'res 221 ohm 4w 1% ww smd - S-5 221 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-5-221FTR-ND.
47.5 Ohm 4W Chip Resistor - Surface Mount Riedon S-5 47.5 OHM 1%
Order 'res 47.5 ohm 4w 1% ww smd - S-5 47.5 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-5-47.5FTR-ND.
47.5K Ohm 4W Chip Resistor - Surface Mount Riedon S-5 47500 OHM 1%
Order 'res 47.5k ohm 4w 1% ww smd - S-5 47500 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-5-47500FTR-ND.
4.75K Ohm 4W Chip Resistor - Surface Mount Riedon S-5 4750 OHM 1%
Order 'res 4.75k ohm 4w 1% ww smd - S-5 4750 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-5-4750FTR-ND.
Options for 0.005 Ohm 4W Chip Resistor - Surface Mount Riedon S-5 0.005 OHM 5%
Send this link via E-Mail
Help With This Screen
