RES 6.8K OHM 2W 5% WW SMD - S-4 6800 OHM 5%
| Digi-Key Part Number | S-4-6800JTR-ND |
250 |
1.30000 |
Extended Price
325.00 |
| Manufacturer Part Number | S-4 6800 OHM 5% | |||
| Description | RES 6.8K OHM 2W 5% WW SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | S-4 6800 OHM 5% |
| Vendor | Riedon |
| Category | Resistors |
| Resistance In Ohms | 6.80K |
| Power (Watts) | 2W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 11.40mm L x 6.40mm W x 4.60mm H |
| Packaging | Tape & Reel (TR) |
| Composition | Wirewound |
| Voltage - Working | 127V |
| Temperature Coefficient | ±20ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
S 4 6800 OHM 5% S4 6800 OHM 5% S 4 6800JTR ND S46800JTRND S-4-6800JTR |
S-4 6800 OHM 5% Specification Sheet
RES 6.8K OHM 2W 5% WW SMD - S-4 6800 OHM 5% (S-4-6800JTR-ND)
Related parts:RES 6.8K OHM 2W 5% WW SMD - S-4 6800 OHM 5%
Order 'res 6.8k ohm 2w 5% ww smd - S-4 6800 OHM 5%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-4-6800JTR-ND.
RES .005 OHM 2W 5% WW SMD - S-4 0.005 OHM 5%
Order 'res .005 ohm 2w 5% ww smd - S-4 0.005 OHM 5%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-4-0.005JTR-ND.
RES .01 OHM 2W 5% WW SMD - S-4 0.010 OHM 5%
Order 'res .01 ohm 2w 5% ww smd - S-4 0.010 OHM 5%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-4-0.010JTR-ND.
RES .015 OHM 2W 5% WW SMD - S-4 0.015 OHM 5%
Order 'res .015 ohm 2w 5% ww smd - S-4 0.015 OHM 5%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-4-0.015JTR-ND.
RES .02 OHM 2W 5% WW SMD - S-4 0.020 OHM 5%
Order 'res .02 ohm 2w 5% ww smd - S-4 0.020 OHM 5%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-4-0.020JTR-ND.
RES .024 OHM 2W 5% WW SMD - S-4 0.024 OHM 5%
Order 'res .024 ohm 2w 5% ww smd - S-4 0.024 OHM 5%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-4-0.024JTR-ND.
RES .027 OHM 2W 5% WW SMD - S-4 0.027 OHM 5%
Order 'res .027 ohm 2w 5% ww smd - S-4 0.027 OHM 5%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-4-0.027JTR-ND.
RES .03 OHM 2W 5% WW SMD - S-4 0.030 OHM 5%
Order 'res .03 ohm 2w 5% ww smd - S-4 0.030 OHM 5%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-4-0.030JTR-ND.
RES .036 OHM 2W 5% WW SMD - S-4 0.036 OHM 5%
Order 'res .036 ohm 2w 5% ww smd - S-4 0.036 OHM 5%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-4-0.036JTR-ND.
RES .05 OHM 2W 5% WW SMD - S-4 0.050 OHM 5%
Order 'res .05 ohm 2w 5% ww smd - S-4 0.050 OHM 5%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-4-0.050JTR-ND.
RES .075 OHM 2W 5% WW SMD - S-4 0.075 OHM 5%
Order 'res .075 ohm 2w 5% ww smd - S-4 0.075 OHM 5%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-4-0.075JTR-ND.
RES .1 OHM 2W 5% WW SMD - S-4 0.100 OHM 5%
Order 'res .1 ohm 2w 5% ww smd - S-4 0.100 OHM 5%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-4-0.100JTR-ND.
RES .15 OHM 2W 5% WW SMD - S-4 0.150 OHM 5%
Order 'res .15 ohm 2w 5% ww smd - S-4 0.150 OHM 5%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-4-0.150JTR-ND.
RES .2 OHM 2W 5% WW SMD - S-4 0.200 OHM 5%
Order 'res .2 ohm 2w 5% ww smd - S-4 0.200 OHM 5%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-4-0.200JTR-ND.
RES .24 OHM 2W 5% WW SMD - S-4 0.240 OHM 5%
Order 'res .24 ohm 2w 5% ww smd - S-4 0.240 OHM 5%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-4-0.240JTR-ND.
Send this link via E-Mail
Help With This Screen