BATTERY LITHIUM COIN 110MAH 23MM - BR2320 - Batteries, Chargers, Holders
| Digi-Key Part Number | P136-ND |
1 10 200 600 2000 6000 |
1.43000 1.28300 1.14000 .85500 .75810 .72675 |
Extended Price
1.43 12.83 228.00 513.00 1516.20 4360.50 |
| Manufacturer Part Number | BR2320 | |||
| Description | BATTERY LITHIUM COIN 110MAH 23MM | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | BR2320 |
| Vendor | Panasonic Batteries |
| Category | Batteries, Chargers, Holders |
| Type | Lithium |
| Cell Type | Coin |
| Voltage | 3.000 V [Typ] |
| Battery Capacity | 110.00 mA-h [Nom] |
| Termination Style | Requires Holder |
| Diameter | 23.0000 mm [Typ] |
| Height | 2.000 mm [Typ] |
| Weight | 2.5000 g [Nom] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
BR2320 BR2320 P136 ND P136ND P136 |
BR2320 Specification Sheet
BATTERY LITHIUM COIN 110MAH 23MM - BR2320 (P136-ND) - Batteries, Chargers, Holders
Related parts Batteries, Chargers, Holders :BATTERY LITHIUM COIN 110MAH 23MM - BR2320
Order 'battery lithium coin 110mah 23mm - BR2320' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P136-ND.
BATTERY LITHIUM COIN 3V 23MM - BR2330
Order 'battery lithium coin 3v 23mm - BR2330' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P187-ND.
BATTERY LITHIUM COIN 3V 23MM - CR2320
Order 'battery lithium coin 3v 23mm - CR2320' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P038-ND.
BATTERY LITHIUM COIN 165MAH 23MM - BR2325
Order 'battery lithium coin 165mah 23mm - BR2325' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P135-ND.
BATTERY LITHIUM COIN 23MM W/LEGS - BR2325-1HG
Order 'battery lithium coin 23mm w/legs - BR2325-1HG' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P193-ND.
BATTERY LITHIUM COIN 23MM W/LEGS - BR2325-1VC
Order 'battery lithium coin 23mm w/legs - BR2325-1VC' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P194-ND.
BATTERY LITHIUM COIN 23MM W/LEGS - BR2325-1VG
Order 'battery lithium coin 23mm w/legs - BR2325-1VG' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P195-ND.
BATTERY LITHIUM COIN 23MM W/LEGS - BR2330-1HE
Order 'battery lithium coin 23mm w/legs - BR2330-1HE' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P198-ND.
BATTERY LITHIUM COIN 23MM W/LEGS - BR2330-1VC
Order 'battery lithium coin 23mm w/legs - BR2330-1VC' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P199-ND.
BATTERY LITHIUM COIN 3V W/LEGS - CR2032-1HF
Order 'battery lithium coin 3v w/legs - CR2032-1HF' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number CR2032-1HF-ND.
BATTERY LITHIUM COIN 3V W/LEADS - BR2032-1F4
Order 'battery lithium coin 3v w/leads - BR2032-1F4' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number BR2032-1F4-ND.
BATTERY LITHIUM COIN 3V W/LEGS - BR2032-1GVF
Order 'battery lithium coin 3v w/legs - BR2032-1GVF' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number BR2032-1GVF-ND.
BATT LITH COIN 3V 23MM 30MA HORZ - VL2320-1HF
Order 'batt lith coin 3v 23mm 30ma horz - VL2320-1HF' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P083-ND.
BATT LITH COIN 3V 23MM 30MA VERT - VL2320-1VC
Order 'batt lith coin 3v 23mm 30ma vert - VL2320-1VC' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P084-ND.
BATT LITH COIN 3V 23MM 50MA HORZ - VL2330-1HF
Order 'batt lith coin 3v 23mm 50ma horz - VL2330-1HF' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P085-ND.
Send this link via E-Mail
Help With This Screen