RES .005 OHM 3W 5% WW SMD - S-3 0.005 OHM 5%
0.005 Ohm 3W Chip Resistor - Surface Mount Riedon S-3 0.005 OHM 5%
| Digi-Key Part Number | S-3-0.005JTR-ND |
500 |
1.10400 |
Extended Price
552.00 |
| Manufacturer Part Number | S-3 0.005 OHM 5% | |||
| Description | RES .005 OHM 3W 5% WW SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | S-3 0.005 OHM 5% |
| Vendor | Riedon |
| Category | Resistors |
| Resistance In Ohms | 0.005 |
| Power (Watts) | 3W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 15.90mm L x 6.90mm W x 6.40mm H |
| Packaging | Tape & Reel (TR) |
| Composition | Wirewound |
| Temperature Coefficient | - |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
S 3 0 005 OHM 5% S3 0005 OHM 5% S 3 0 005JTR ND S30005JTRND S-3-0.005JTR |
S-3 0.005 OHM 5% Specification Sheet
RES .005 OHM 3W 5% WW SMD - S-3 0.005 OHM 5% (S-3-0.005JTR-ND)
Related parts 0.005 Ohm 3W Chip Resistor - Surface Mount Riedon S-3 0.005 OHM 5%RES .005 OHM 3W 5% WW SMD - S-3 0.005 OHM 5%
Order 'res .005 ohm 3w 5% ww smd - S-3 0.005 OHM 5%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-3-0.005JTR-ND.
RES .05 OHM 3W 5% WW SMD - S-3 0.050 OHM 5%
Order 'res .05 ohm 3w 5% ww smd - S-3 0.050 OHM 5%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-3-0.050JTR-ND.
RES .01 OHM 3W 5% WW SMD - S-3 0.010 OHM 5%
Order 'res .01 ohm 3w 5% ww smd - S-3 0.010 OHM 5%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-3-0.010JTR-ND.
RES .015 OHM 3W 5% WW SMD - S-3 0.015 OHM 5%
Order 'res .015 ohm 3w 5% ww smd - S-3 0.015 OHM 5%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-3-0.015JTR-ND.
RES .02 OHM 3W 5% WW SMD - S-3 0.020 OHM 5%
Order 'res .02 ohm 3w 5% ww smd - S-3 0.020 OHM 5%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-3-0.020JTR-ND.
RES .024 OHM 3W 5% WW SMD - S-3 0.024 OHM 5%
Order 'res .024 ohm 3w 5% ww smd - S-3 0.024 OHM 5%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-3-0.024JTR-ND.
RES .027 OHM 3W 5% WW SMD - S-3 0.027 OHM 5%
Order 'res .027 ohm 3w 5% ww smd - S-3 0.027 OHM 5%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-3-0.027JTR-ND.
RES .03 OHM 3W 5% WW SMD - S-3 0.030 OHM 5%
Order 'res .03 ohm 3w 5% ww smd - S-3 0.030 OHM 5%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-3-0.030JTR-ND.
RES .036 OHM 3W 5% WW SMD - S-3 0.036 OHM 5%
Order 'res .036 ohm 3w 5% ww smd - S-3 0.036 OHM 5%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-3-0.036JTR-ND.
RES .075 OHM 3W 5% WW SMD - S-3 0.075 OHM 5%
Order 'res .075 ohm 3w 5% ww smd - S-3 0.075 OHM 5%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-3-0.075JTR-ND.
RES .1 OHM 3W 5% WW SMD - S-3 0.100 OHM 5%
Order 'res .1 ohm 3w 5% ww smd - S-3 0.100 OHM 5%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-3-0.100JTR-ND.
RES .15 OHM 3W 5% WW SMD - S-3 0.150 OHM 5%
Order 'res .15 ohm 3w 5% ww smd - S-3 0.150 OHM 5%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-3-0.150JTR-ND.
RES .2 OHM 3W 5% WW SMD - S-3 0.200 OHM 5%
Order 'res .2 ohm 3w 5% ww smd - S-3 0.200 OHM 5%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-3-0.200JTR-ND.
RES .24 OHM 3W 5% WW SMD - S-3 0.240 OHM 5%
Order 'res .24 ohm 3w 5% ww smd - S-3 0.240 OHM 5%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-3-0.240JTR-ND.
RES .3 OHM 3W 5% WW SMD - S-3 0.300 OHM 5%
Order 'res .3 ohm 3w 5% ww smd - S-3 0.300 OHM 5%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-3-0.300JTR-ND.
Options for 0.005 Ohm 3W Chip Resistor - Surface Mount Riedon S-3 0.005 OHM 5%
Send this link via E-Mail
Help With This Screen
