100 Ohm 1W Chip Resistor - Surface Mount Riedon S-2 100 OHM 5%
RES 100 OHM 1W 5% WW SMD - S-2 100 OHM 5% - Resistors
| Digi-Key Part Number | S-2-100JTR-ND |
2000 |
.75000 |
Extended Price
1500.00 |
| Manufacturer Part Number | S-2 100 OHM 5% | |||
| Description | RES 100 OHM 1W 5% WW SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | S-2 100 OHM 5% |
| Vendor | Riedon |
| Category | Resistors |
| Resistance In Ohms | 100 |
| Power (Watts) | 1W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 6.60mm L x 3.90mm W x 3.20mm H |
| Packaging | Tape & Reel (TR) |
| Composition | Wirewound |
| Temperature Coefficient | ±20ppm/°C |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
S 2 100 OHM 5% S2 100 OHM 5% S 2 100JTR ND S2100JTRND S-2-100JTR |
S-2 100 OHM 5% Specification Sheet
RES 100 OHM 1W 5% WW SMD - S-2 100 OHM 5% (S-2-100JTR-ND) - Resistors
Related parts 100 Ohm 1W Chip Resistor - Surface Mount Riedon S-2 100 OHM 5%100 Ohm 1W Chip Resistor - Surface Mount Riedon S-2 100 OHM 5%
Order 'res 100 ohm 1w 5% ww smd - S-2 100 OHM 5%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-2-100JTR-ND.
1.00 Ohm 1W Chip Resistor - Surface Mount Riedon S-2 1.000 OHM 5%
Order 'res 1.0 ohm 1w 5% ww smd - S-2 1.000 OHM 5%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-2-1.000JTR-ND.
10.0 Ohm 1W Chip Resistor - Surface Mount Riedon S-2 10 OHM 5%
Order 'res 10 ohm 1w 5% ww smd - S-2 10 OHM 5%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-2-10JTR-ND.
0.005 Ohm 1W Chip Resistor - Surface Mount Riedon S-2 0.005 OHM 5%
Order 'res .005 ohm 1w 5% ww smd - S-2 0.005 OHM 5%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-2-0.005JTR-ND.
0.01 Ohm 1W Chip Resistor - Surface Mount Riedon S-2 0.010 OHM 5%
Order 'res .01 ohm 1w 5% ww smd - S-2 0.010 OHM 5%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-2-0.010JTR-ND.
0.015 Ohm 1W Chip Resistor - Surface Mount Riedon S-2 0.015 OHM 5%
Order 'res .015 ohm 1w 5% ww smd - S-2 0.015 OHM 5%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-2-0.015JTR-ND.
0.02 Ohm 1W Chip Resistor - Surface Mount Riedon S-2 0.020 OHM 5%
Order 'res .02 ohm 1w 5% ww smd - S-2 0.020 OHM 5%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-2-0.020JTR-ND.
0.024 Ohm 1W Chip Resistor - Surface Mount Riedon S-2 0.024 OHM 5%
Order 'res .024 ohm 1w 5% ww smd - S-2 0.024 OHM 5%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-2-0.024JTR-ND.
0.027 Ohm 1W Chip Resistor - Surface Mount Riedon S-2 0.027 OHM 5%
Order 'res .027 ohm 1w 5% ww smd - S-2 0.027 OHM 5%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-2-0.027JTR-ND.
0.03 Ohm 1W Chip Resistor - Surface Mount Riedon S-2 0.030 OHM 5%
Order 'res .03 ohm 1w 5% ww smd - S-2 0.030 OHM 5%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-2-0.030JTR-ND.
0.036 Ohm 1W Chip Resistor - Surface Mount Riedon S-2 0.036 OHM 5%
Order 'res .036 ohm 1w 5% ww smd - S-2 0.036 OHM 5%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-2-0.036JTR-ND.
0.05 Ohm 1W Chip Resistor - Surface Mount Riedon S-2 0.050 OHM 5%
Order 'res .05 ohm 1w 5% ww smd - S-2 0.050 OHM 5%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-2-0.050JTR-ND.
0.075 Ohm 1W Chip Resistor - Surface Mount Riedon S-2 0.075 OHM 5%
Order 'res .075 ohm 1w 5% ww smd - S-2 0.075 OHM 5%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-2-0.075JTR-ND.
0.10 Ohm 1W Chip Resistor - Surface Mount Riedon S-2 0.100 OHM 5%
Order 'res .1 ohm 1w 5% ww smd - S-2 0.100 OHM 5%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-2-0.100JTR-ND.
0.15 Ohm 1W Chip Resistor - Surface Mount Riedon S-2 0.150 OHM 5%
Order 'res .15 ohm 1w 5% ww smd - S-2 0.150 OHM 5%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-2-0.150JTR-ND.
Options for 100 Ohm 1W Chip Resistor - Surface Mount Riedon S-2 100 OHM 5%
Send this link via E-Mail
Help With This Screen
