RES .005 OHM 1W 5% WW SMD - S-2 0.005 OHM 5% - Resistors
| Digi-Key Part Number | S-2-0.005JTR-ND |
250 |
1.20000 |
Extended Price
300.00 |
| Manufacturer Part Number | S-2 0.005 OHM 5% | |||
| Description | RES .005 OHM 1W 5% WW SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | S-2 0.005 OHM 5% |
| Vendor | Riedon |
| Category | Resistors |
| Resistance In Ohms | 0.005 |
| Power (Watts) | 1W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 6.60mm L x 3.90mm W x 3.20mm H |
| Packaging | Tape & Reel (TR) |
| Composition | Wirewound |
| Voltage - Working | 58V |
| Temperature Coefficient | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
S 2 0 005 OHM 5% S2 0005 OHM 5% S 2 0 005JTR ND S20005JTRND S-2-0.005JTR |
S-2 0.005 OHM 5% Specification Sheet
RES .005 OHM 1W 5% WW SMD - S-2 0.005 OHM 5% (S-2-0.005JTR-ND) - Resistors
Related parts Resistors:RES .01 OHM 1W 5% WW SMD - S-2 0.010 OHM 5%
Order 'res .01 ohm 1w 5% ww smd - S-2 0.010 OHM 5%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-2-0.010JTR-ND.
RES .015 OHM 1W 5% WW SMD - S-2 0.015 OHM 5%
Order 'res .015 ohm 1w 5% ww smd - S-2 0.015 OHM 5%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-2-0.015JTR-ND.
RES .02 OHM 1W 5% WW SMD - S-2 0.020 OHM 5%
Order 'res .02 ohm 1w 5% ww smd - S-2 0.020 OHM 5%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-2-0.020JTR-ND.
RES .024 OHM 1W 5% WW SMD - S-2 0.024 OHM 5%
Order 'res .024 ohm 1w 5% ww smd - S-2 0.024 OHM 5%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-2-0.024JTR-ND.
RES .027 OHM 1W 5% WW SMD - S-2 0.027 OHM 5%
Order 'res .027 ohm 1w 5% ww smd - S-2 0.027 OHM 5%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-2-0.027JTR-ND.
RES .03 OHM 1W 5% WW SMD - S-2 0.030 OHM 5%
Order 'res .03 ohm 1w 5% ww smd - S-2 0.030 OHM 5%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-2-0.030JTR-ND.
RES .036 OHM 1W 5% WW SMD - S-2 0.036 OHM 5%
Order 'res .036 ohm 1w 5% ww smd - S-2 0.036 OHM 5%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-2-0.036JTR-ND.
RES .05 OHM 1W 5% WW SMD - S-2 0.050 OHM 5%
Order 'res .05 ohm 1w 5% ww smd - S-2 0.050 OHM 5%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-2-0.050JTR-ND.
RES .075 OHM 1W 5% WW SMD - S-2 0.075 OHM 5%
Order 'res .075 ohm 1w 5% ww smd - S-2 0.075 OHM 5%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-2-0.075JTR-ND.
RES .1 OHM 1W 5% WW SMD - S-2 0.100 OHM 5%
Order 'res .1 ohm 1w 5% ww smd - S-2 0.100 OHM 5%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-2-0.100JTR-ND.
RES .15 OHM 1W 5% WW SMD - S-2 0.150 OHM 5%
Order 'res .15 ohm 1w 5% ww smd - S-2 0.150 OHM 5%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-2-0.150JTR-ND.
RES .24 OHM 1W 5% WW SMD - S-2 0.240 OHM 5%
Order 'res .24 ohm 1w 5% ww smd - S-2 0.240 OHM 5%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-2-0.240JTR-ND.
RES .3 OHM 1W 5% WW SMD - S-2 0.300 OHM 5%
Order 'res .3 ohm 1w 5% ww smd - S-2 0.300 OHM 5%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-2-0.300JTR-ND.
RES .36 OHM 1W 5% WW SMD - S-2 0.360 OHM 5%
Order 'res .36 ohm 1w 5% ww smd - S-2 0.360 OHM 5%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-2-0.360JTR-ND.
RES .47 OHM 1W 5% WW SMD - S-2 0.470 OHM 5%
Order 'res .47 ohm 1w 5% ww smd - S-2 0.470 OHM 5%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-2-0.470JTR-ND.
Send this link via E-Mail
Help With This Screen