0.01 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Riedon S-1 0.010 OHM 5%
RES .01 OHM 1/2W 5% WW SMD - S-1 0.010 OHM 5% - Resistors
| Digi-Key Part Number | S-1-0.010JTR-ND |
3000 |
.80700 |
Extended Price
2421.00 |
| Manufacturer Part Number | S-1 0.010 OHM 5% | |||
| Description | RES .01 OHM 1/2W 5% WW SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | S-1 0.010 OHM 5% |
| Vendor | Riedon |
| Category | Resistors |
| Resistance In Ohms | 0.01 |
| Power (Watts) | 0.5W, 1/2W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 4.80mm L x 3.30mm W x 2.80mm H |
| Packaging | Tape & Reel (TR) |
| Composition | Wirewound |
| Temperature Coefficient | - |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
S 1 0 010 OHM 5% S1 0010 OHM 5% S 1 0 010JTR ND S10010JTRND S-1-0.010JTR |
S-1 0.010 OHM 5% Specification Sheet
RES .01 OHM 1/2W 5% WW SMD - S-1 0.010 OHM 5% (S-1-0.010JTR-ND) - Resistors
Related parts 0.01 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Riedon S-1 0.010 OHM 5%0.10 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Stackpole Electronics Inc CSR 1/2 0.1 5% R
Order 'res .1 ohm 1/2w 5% 1206 smd - CSR 1/2 0.1 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CSR1/20.1JR-ND.
0.047 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Stackpole Electronics Inc CSR 1/2 0.047 5% R
Order 'res .047 ohm 1/2w 5% 1206 smd - CSR 1/2 0.047 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CSR1/20.047JR-ND.
0.051 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Stackpole Electronics Inc CSR 1/2 0.051 5% R
Order 'res .051 ohm 1/2w 5% 1206 smd - CSR 1/2 0.051 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CSR1/20.051JR-ND.
0.05 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Stackpole Electronics Inc CSR 1/2 0.05 5% R
Order 'res .05 ohm 1/2w 5% 1206 smd - CSR 1/2 0.05 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CSR1/20.05JR-ND.
0.47 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Stackpole Electronics Inc CSR 1/2 0.47 5% I
Order 'res .47 ohm 1/2w 5% 1206 smd - CSR 1/2 0.47 5% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CSR1/20.47JI-ND.
0.50 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Stackpole Electronics Inc CSR 1/2 0.5 5% I
Order 'res .5 ohm 1/2w 5% 1206 smd - CSR 1/2 0.5 5% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CSR1/20.5JI-ND.
360 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/4 360 5% R
Order 'res 360 ohm 1/2w 5% 1210 smd - RMC 1/4 360 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/4360JR-ND.
390 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/4 390 5% R
Order 'res 390 ohm 1/2w 5% 1210 smd - RMC 1/4 390 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/4390JR-ND.
39.0 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/4 39 5% R
Order 'res 39 ohm 1/2w 5% 1210 smd - RMC 1/4 39 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/439JR-ND.
4.30 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/4 4.3 5% R
Order 'res 4.3 ohm 1/2w 5% 1210 smd - RMC 1/4 4.3 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/44.3JR-ND.
4.70 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/4 4.7 5% R
Order 'res 4.7 ohm 1/2w 5% 1210 smd - RMC 1/4 4.7 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/44.7JR-ND.
430 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/4 430 5% R
Order 'res 430 ohm 1/2w 5% 1210 smd - RMC 1/4 430 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/4430JR-ND.
43.0 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/4 43 5% R
Order 'res 43 ohm 1/2w 5% 1210 smd - RMC 1/4 43 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/443JR-ND.
470 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/4 470 5% R
Order 'res 470 ohm 1/2w 5% 1210 smd - RMC 1/4 470 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/4470JR-ND.
47.0 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Stackpole Electronics Inc RMC 1/4 47 5% R
Order 'res 47 ohm 1/2w 5% 1210 smd - RMC 1/4 47 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/447JR-ND.
Options for 0.01 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Riedon S-1 0.010 OHM 5%
Send this link via E-Mail
Help With This Screen
