0.01 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Riedon S-1 0.010 OHM 1%
RES .01 OHM 1/2W 1% WW SMD - S-1 0.010 OHM 1%
| Digi-Key Part Number | S-1-0.010FTR-ND |
3000 6000 9000 24000 |
.65800 .63500 .62300 .58800 |
Extended Price
1974.00 3810.00 5607.00 14112.00 |
| Manufacturer Part Number | S-1 0.010 OHM 1% | |||
| Description | RES .01 OHM 1/2W 1% WW SMD | |||
| Quantity Available | 3000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | S-1 0.010 OHM 1% |
| Vendor | Riedon |
| Category | Resistors |
| Resistance In Ohms | 0.01 |
| Power (Watts) | 0.5W, 1/2W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 4.80mm L x 3.30mm W x 2.80mm H |
| Packaging | Tape & Reel (TR) |
| Composition | Wirewound |
| Temperature Coefficient | - |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
S 1 0 010 OHM 1% S1 0010 OHM 1% S 1 0 010FTR ND S10010FTRND S-1-0.010FTR |
S-1 0.010 OHM 1% Specification Sheet
RES .01 OHM 1/2W 1% WW SMD - S-1 0.010 OHM 1% (S-1-0.010FTR-ND)
Related parts 0.01 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Riedon S-1 0.010 OHM 1%10.0 Ohm 2W Chip Resistor - Surface Mount Riedon S-4 10 OHM 5%
Order 'res 10 ohm 2w 5% ww smd - S-4 10 OHM 5%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-4-10JTR-ND.
0.005 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Riedon S-1 0.005 OHM 5%
Order 'res .005 ohm 1/2w 5% ww smd - S-1 0.005 OHM 5%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-1-0.005JTR-ND.
0.01 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Riedon S-1 0.010 OHM 5%
Order 'res .01 ohm 1/2w 5% ww smd - S-1 0.010 OHM 5%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-1-0.010JTR-ND.
0.015 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Riedon S-1 0.015 OHM 5%
Order 'res .015 ohm 1/2w 5% ww smd - S-1 0.015 OHM 5%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-1-0.015JTR-ND.
0.02 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Riedon S-1 0.020 OHM 5%
Order 'res .02 ohm 1/2w 5% ww smd - S-1 0.020 OHM 5%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-1-0.020JTR-ND.
0.024 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Riedon S-1 0.024 OHM 5%
Order 'res .024 ohm 1/2w 5% ww smd - S-1 0.024 OHM 5%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-1-0.024JTR-ND.
0.027 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Riedon S-1 0.027 OHM 5%
Order 'res .027 ohm 1/2w 5% ww smd - S-1 0.027 OHM 5%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-1-0.027JTR-ND.
0.03 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Riedon S-1 0.030 OHM 5%
Order 'res .03 ohm 1/2w 5% ww smd - S-1 0.030 OHM 5%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-1-0.030JTR-ND.
0.036 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Riedon S-1 0.036 OHM 5%
Order 'res .036 ohm 1/2w 5% ww smd - S-1 0.036 OHM 5%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-1-0.036JTR-ND.
0.05 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Riedon S-1 0.050 OHM 5%
Order 'res .05 ohm 1/2w 5% ww smd - S-1 0.050 OHM 5%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-1-0.050JTR-ND.
0.075 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Riedon S-1 0.075 OHM 5%
Order 'res .075 ohm 1/2w 5% ww smd - S-1 0.075 OHM 5%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-1-0.075JTR-ND.
0.10 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Riedon S-1 0.100 OHM 5%
Order 'res .1 ohm 1/2w 5% ww smd - S-1 0.100 OHM 5%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-1-0.100JTR-ND.
0.15 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Riedon S-1 0.150 OHM 5%
Order 'res .15 ohm 1/2w 5% ww smd - S-1 0.150 OHM 5%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-1-0.150JTR-ND.
0.20 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Riedon S-1 0.200 OHM 5%
Order 'res .2 ohm 1/2w 5% ww smd - S-1 0.200 OHM 5%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-1-0.200JTR-ND.
0.24 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Riedon S-1 0.240 OHM 5%
Order 'res .24 ohm 1/2w 5% ww smd - S-1 0.240 OHM 5%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-1-0.240JTR-ND.
Options for 0.01 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Riedon S-1 0.010 OHM 1%
Send this link via E-Mail
Help With This Screen
