Keywords:





Alternative products for CAP .39UF METAL POLYPRO 250V 5% - ECW-F2394JA

CAP .39UF METAL POLYPRO 250V 5% - ECW-F2394JA (P13739-ND) - Capacitors

Related parts Capacitors:
CAP .39UF METAL POLYPRO 250V 5% - ECW-F2394JA
 Order 'cap .39uf metal polypro 250v 5% - ECW-F2394JA' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P13739-ND.
CAP 3.9UF METAL POLYPRO 250V 5% - ECW-F2395JA
 Order 'cap 3.9uf metal polypro 250v 5% - ECW-F2395JA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13751-ND.
CAP 1UF METAL POLYPRO 250V 5% - ECW-F2105JA
 Order 'cap 1uf metal polypro 250v 5% - ECW-F2105JA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13744-ND.
CAP 1.2UF METAL POLYPRO 250V 5% - ECW-F2125JA
 Order 'cap 1.2uf metal polypro 250v 5% - ECW-F2125JA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13745-ND.
CAP 1.5UF METAL POLYPRO 250V 5% - ECW-F2155JA
 Order 'cap 1.5uf metal polypro 250v 5% - ECW-F2155JA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13746-ND.
CAP 1.8UF METAL POLYPRO 250V 5% - ECW-F2185JA
 Order 'cap 1.8uf metal polypro 250v 5% - ECW-F2185JA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13747-ND.
CAP 2.2UF METAL POLYPRO 250V 5% - ECW-F2225JA
 Order 'cap 2.2uf metal polypro 250v 5% - ECW-F2225JA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13748-ND.
CAP 2.7UF METAL POLYPRO 250V 5% - ECW-F2275JA
 Order 'cap 2.7uf metal polypro 250v 5% - ECW-F2275JA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13749-ND.
CAP 3.3UF METAL POLYPRO 250V 5% - ECW-F2335JA
 Order 'cap 3.3uf metal polypro 250v 5% - ECW-F2335JA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13750-ND.
CAP 4.7UF METAL POLYPRO 250V 5% - ECW-F2475JA
 Order 'cap 4.7uf metal polypro 250v 5% - ECW-F2475JA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13753-ND.
CAP 5.6UF METAL POLYPRO 250V 5% - ECW-F2565JA
 Order 'cap 5.6uf metal polypro 250v 5% - ECW-F2565JA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13754-ND.
CAP 6.8UF METAL POLYPRO 250V 5% - ECW-F2685JA
 Order 'cap 6.8uf metal polypro 250v 5% - ECW-F2685JA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13755-ND.
CAP .1UF METAL POLYPRO 250V 5% - ECW-F2104JA
 Order 'cap .1uf metal polypro 250v 5% - ECW-F2104JA' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P13732-ND.
CAP .12UF METAL POLYPRO 250V 5% - ECW-F2124JA
 Order 'cap .12uf metal polypro 250v 5% - ECW-F2124JA' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P13733-ND.
CAP .15UF METAL POLYPRO 250V 5% - ECW-F2154JA
 Order 'cap .15uf metal polypro 250v 5% - ECW-F2154JA' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P13734-ND.

Send this link via E-Mail
Help With This Screen

CAP .39UF METAL POLYPRO 250V 5% - ECW-F2394JA
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP .39UF METAL POLYPRO 250V 3% - ECW-F2394HA Next: CAP .40MF 5.5V CARBON SMD - BZ025A404ZLB
CAP .39UF METAL POLYPRO 250V 5% - ECW-F2394JA