CAP 1UF METAL POLYPRO 250V 3% - ECW-F2105HA
| Digi-Key Part Number | P13720-ND |
|
|
Extended Price
|
| Manufacturer Part Number | ECW-F2105HA | |||
| Description | CAP 1UF METAL POLYPRO 250V 3% | |||
| Quantity Available | 0 | |||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECW-F2105HA |
| Vendor | Panasonic Passive & Electromechanical |
| Category | Capacitors |
| Package Name | Radial |
| Capacitance | 1.000 µF [Typ] |
| Capacitance Tolerance | ±3% |
| Voltage | 250.000 V [Max] |
| Packaging | Bulk |
| Other Names |
ECW F2105HA ECWF2105HA P13720 ND P13720ND P13720 |
ECW-F2105HA Specification Sheet
CAP 1UF METAL POLYPRO 250V 3% - ECW-F2105HA (P13720-ND)
Related parts:CAP 1UF METAL POLYPRO 250V 3% - ECW-F2105HA
Order 'cap 1uf metal polypro 250v 3% - ECW-F2105HA' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P13720-ND.
CAP .1UF METAL POLYPRO 250V 3% - ECW-F2104HA
Order 'cap .1uf metal polypro 250v 3% - ECW-F2104HA' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P13708-ND.
CAP .12UF METAL POLYPRO 250V 3% - ECW-F2124HA
Order 'cap .12uf metal polypro 250v 3% - ECW-F2124HA' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P13709-ND.
CAP .15UF METAL POLYPRO 250V 3% - ECW-F2154HA
Order 'cap .15uf metal polypro 250v 3% - ECW-F2154HA' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P13710-ND.
CAP .18UF METAL POLYPRO 250V 3% - ECW-F2184HA
Order 'cap .18uf metal polypro 250v 3% - ECW-F2184HA' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P13711-ND.
CAP .22UF METAL POLYPRO 250V 3% - ECW-F2224HA
Order 'cap .22uf metal polypro 250v 3% - ECW-F2224HA' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P13712-ND.
CAP .27UF METAL POLYPRO 250V 3% - ECW-F2274HA
Order 'cap .27uf metal polypro 250v 3% - ECW-F2274HA' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P13713-ND.
CAP .33UF METAL POLYPRO 250V 3% - ECW-F2334HA
Order 'cap .33uf metal polypro 250v 3% - ECW-F2334HA' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P13714-ND.
CAP .39UF METAL POLYPRO 250V 3% - ECW-F2394HA
Order 'cap .39uf metal polypro 250v 3% - ECW-F2394HA' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P13715-ND.
CAP .47UF METAL POLYPRO 250V 3% - ECW-F2474HA
Order 'cap .47uf metal polypro 250v 3% - ECW-F2474HA' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P13716-ND.
CAP .56UF METAL POLYPRO 250V 3% - ECW-F2564HA
Order 'cap .56uf metal polypro 250v 3% - ECW-F2564HA' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P13717-ND.
CAP .68UF METAL POLYPRO 250V 3% - ECW-F2684HA
Order 'cap .68uf metal polypro 250v 3% - ECW-F2684HA' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P13718-ND.
CAP .82UF METAL POLYPRO 250V 3% - ECW-F2824HA
Order 'cap .82uf metal polypro 250v 3% - ECW-F2824HA' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P13719-ND.
CAP 1.2UF METAL POLYPRO 250V 3% - ECW-F2125HA
Order 'cap 1.2uf metal polypro 250v 3% - ECW-F2125HA' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P13721-ND.
CAP 1.5UF METAL POLYPRO 250V 3% - ECW-F2155HA
Order 'cap 1.5uf metal polypro 250v 3% - ECW-F2155HA' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P13722-ND.
Send this link via E-Mail
Help With This Screen