Keywords:





Alternative products for CAP .47UF METAL POLYPRO 250V 3% - ECW-F2474HA

CAP .47UF METAL POLYPRO 250V 3% - ECW-F2474HA (P13716-ND)

Related parts 0.470 µF [Typ] Poly Film Capacitor Panasonic Passive & Electromechanical Radial 250.000 V [Max] ECW-F2474HA
CAP .47UF METAL POLYPRO 250V 3% - ECW-F2474HA
 Order 'cap .47uf metal polypro 250v 3% - ECW-F2474HA' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P13716-ND.
CAP 4.7UF METAL POLYPRO 250V 3% - ECW-F2475HA
 Order 'cap 4.7uf metal polypro 250v 3% - ECW-F2475HA' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P13729-ND.
CAP .1UF METAL POLYPRO 250V 3% - ECW-F2104HA
 Order 'cap .1uf metal polypro 250v 3% - ECW-F2104HA' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P13708-ND.
CAP .12UF METAL POLYPRO 250V 3% - ECW-F2124HA
 Order 'cap .12uf metal polypro 250v 3% - ECW-F2124HA' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P13709-ND.
CAP .15UF METAL POLYPRO 250V 3% - ECW-F2154HA
 Order 'cap .15uf metal polypro 250v 3% - ECW-F2154HA' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P13710-ND.
CAP .18UF METAL POLYPRO 250V 3% - ECW-F2184HA
 Order 'cap .18uf metal polypro 250v 3% - ECW-F2184HA' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P13711-ND.
CAP .22UF METAL POLYPRO 250V 3% - ECW-F2224HA
 Order 'cap .22uf metal polypro 250v 3% - ECW-F2224HA' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P13712-ND.
CAP .27UF METAL POLYPRO 250V 3% - ECW-F2274HA
 Order 'cap .27uf metal polypro 250v 3% - ECW-F2274HA' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P13713-ND.
CAP .33UF METAL POLYPRO 250V 3% - ECW-F2334HA
 Order 'cap .33uf metal polypro 250v 3% - ECW-F2334HA' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P13714-ND.
CAP .39UF METAL POLYPRO 250V 3% - ECW-F2394HA
 Order 'cap .39uf metal polypro 250v 3% - ECW-F2394HA' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P13715-ND.
CAP .56UF METAL POLYPRO 250V 3% - ECW-F2564HA
 Order 'cap .56uf metal polypro 250v 3% - ECW-F2564HA' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P13717-ND.
CAP .68UF METAL POLYPRO 250V 3% - ECW-F2684HA
 Order 'cap .68uf metal polypro 250v 3% - ECW-F2684HA' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P13718-ND.
CAP .82UF METAL POLYPRO 250V 3% - ECW-F2824HA
 Order 'cap .82uf metal polypro 250v 3% - ECW-F2824HA' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P13719-ND.
CAP 1UF METAL POLYPRO 250V 3% - ECW-F2105HA
 Order 'cap 1uf metal polypro 250v 3% - ECW-F2105HA' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P13720-ND.
CAP 1.2UF METAL POLYPRO 250V 3% - ECW-F2125HA
 Order 'cap 1.2uf metal polypro 250v 3% - ECW-F2125HA' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P13721-ND.

Options for 0.470 µF [Typ] Poly Film Capacitor Panasonic Passive & Electromechanical Radial 250.000 V [Max] ECW-F2474HA
Send this link via E-Mail
Help With This Screen

CAP .47UF METAL POLYPRO 250V 3% - ECW-F2474HA
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP .47UF 850VDC POLY FILM AXIAL - 940C8P47K-F Next: CAP .47UF METAL POLYPRO 250V 5% - ECW-F2474JA
CAP .47UF METAL POLYPRO 250V 3% - ECW-F2474HA