SNSR OPTO TRANS TH T-1 PHOTOTRAN - OPS667 - Sensors, Transducers
Optical - Photointerrupters - Object Sensor / Slot Type - Transistor Output SNSR OPTO TRANS TH T-1 PHOTOTRAN - OPS667
| Digi-Key Part Number | OPS667-ND |
325 |
1.19000 |
Extended Price
386.75 |
| Manufacturer Part Number | OPS667 | |||
| Description | SNSR OPTO TRANS TH T-1 PHOTOTRAN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | OPS667 |
| Vendor | TT Electronics/Optek Technology |
| Category | Sensors, Transducers |
| Sensing Distance | - |
| Sensing Method | Transmissive |
| Voltage - Collector Emitter Breakdown (Max) | 30V |
| Current - Collector (Ic) (Max) | - |
| Current - DC Forward (If) | 50mA |
| Output Configuration | Phototransistor |
| Response Time | - |
| Type | Unamplified |
| Mounting Type | Through Hole |
| Package / Case | T-1 |
| Packaging | Bulk |
| Operating Temperature | -40°C ~ 100°C |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
OPS667 OPS667 |
OPS667 Specification Sheet
SNSR OPTO TRANS TH T-1 PHOTOTRAN - OPS667 (OPS667-ND) - Sensors, Transducers
Related parts Optical - Photointerrupters - Object Sensor / Slot Type - Transistor Output SNSR OPTO TRANS TH T-1 PHOTOTRAN - OPS667SNSR OPTO TRANS TH T-1 PHOTOTRAN - OPS667
Order 'snsr opto trans th t-1 phototran - OPS667' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OPS667-ND.
SNSR OPTO TRANS TH T-1 PHOTOTRAN - OPS665
Order 'snsr opto trans th t-1 phototran - OPS665' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OPS665-ND.
SNSR OPTO TRANS TH T-1 PHOTOTRAN - OPS666
Order 'snsr opto trans th t-1 phototran - OPS666' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OPS666-ND.
SNSR OPTO TRANS TH MOD PHOTOTRAN - OPS690
Order 'snsr opto trans th mod phototran - OPS690' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OPS690-ND.
SNSR OPTO TRANS TH MOD PHOTOTRAN - OPS691
Order 'snsr opto trans th mod phototran - OPS691' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OPS691-ND.
SNSR OPTO TRANS TH MOD PHOTOTRAN - OPS692
Order 'snsr opto trans th mod phototran - OPS692' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OPS692-ND.
SNSR OPTO TRANS TH MOD PHOTOTRAN - OPS693
Order 'snsr opto trans th mod phototran - OPS693' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OPS693-ND.
SNSR OPTO TRANS TH MOD PHOTOTRAN - OPS695
Order 'snsr opto trans th mod phototran - OPS695' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OPS695-ND.
SNSR OPTO TRANS TH MOD PHOTOTRAN - OPS696
Order 'snsr opto trans th mod phototran - OPS696' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OPS696-ND.
SNSR OPTO TRANS TH MOD PHOTOTRAN - OPS697
Order 'snsr opto trans th mod phototran - OPS697' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OPS697-ND.
SNSR OPTO TRANS TH MOD PHOTOTRAN - OPS698
Order 'snsr opto trans th mod phototran - OPS698' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OPS698-ND.
SNSR OPTO TRANS 5.08MM REFL C-MT - OPB700
Order 'snsr opto trans 5.08mm refl c-mt - OPB700' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1010-ND.
SNSR OPTO TRANS 5.08MM REFL C-MT - OPB701AL
Order 'snsr opto trans 5.08mm refl c-mt - OPB701AL' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1011-ND.
SNSR OPTO TRANS 6.35MM REFL TO72 - OPB710
Order 'snsr opto trans 6.35mm refl to72 - OPB710' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1012-ND.
SNSR OPTO TRANS 5.08MM REFL C-MT - OPB701ALZ
Order 'snsr opto trans 5.08mm refl c-mt - OPB701ALZ' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1253-ND.
Options for Optical - Photointerrupters - Object Sensor / Slot Type - Transistor Output SNSR OPTO TRANS TH T-1 PHOTOTRAN - OPS667
Send this link via E-Mail
Help With This Screen
