Keywords:





Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock, Card Extender ABE49DHRR

CONN CARD EXTEND 98POS 1MM SLD - ABE49DHRR

Digi-Key Part Number ABE49DHRR-ND
Price Break
10
Unit Price
21.36000
Extended Price
213.60
Manufacturer Part NumberABE49DHRR
DescriptionCONN CARD EXTEND 98POS 1MM SLD
Quantity Available Non-Stock
All prices are in USD

Purchase Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock, Card Extender ABE49DHRR
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock, Card Extender ABE49DHRR
Technical/Catalog InformationABE49DHRR
VendorSullins Connector Solutions
CategoryConnectors
Card Thickness0.062" (1.57mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeBoard Edge, Straddle Mount
FeaturesBoard Lock, Card Extender
Number of Positions 98
Number of Rows2
Pitch0.039" (1.00mm)
PackagingTube
ColorBlack
Contact Finish Thickness10µin (0.25µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ABE49DHRR
ABE49DHRR

ABE49DHRR Specification Sheet

Image of CONN CARD EXTEND 98POS 1MM SLD - ABE49DHRR

CONN CARD EXTEND 98POS 1MM SLD - ABE49DHRR (ABE49DHRR-ND)

Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock, Card Extender ABE49DHRR
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock, Card Extender ABE49DHRR
 Order 'conn card extend 98pos 1mm sld - ABE49DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE49DHRR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ABE49DHRD
 Order 'conn card extend 98pos 1mm sld - ABE49DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE49DHRD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender ABE49DHRN
 Order 'conn card extend 98pos 1mm sld - ABE49DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE49DHRN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ABE49DHRT
 Order 'conn card extend 98pos 1mm sld - ABE49DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE49DHRT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ACE49DHRD
 Order 'conn card extend 98pos 1mm sld - ACE49DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE49DHRD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender ACE49DHRN
 Order 'conn card extend 98pos 1mm sld - ACE49DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE49DHRN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock, Card Extender ACE49DHRR
 Order 'conn card extend 98pos 1mm sld - ACE49DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE49DHRR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ACE49DHRT
 Order 'conn card extend 98pos 1mm sld - ACE49DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE49DHRT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange GBE49DHRD
 Order 'conn card extend 98pos 1mm sld - GBE49DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBE49DHRD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender GBE49DHRN
 Order 'conn card extend 98pos 1mm sld - GBE49DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBE49DHRN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock, Card Extender GBE49DHRR
 Order 'conn card extend 98pos 1mm sld - GBE49DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBE49DHRR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange GBE49DHRT
 Order 'conn card extend 98pos 1mm sld - GBE49DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBE49DHRT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange GCE49DHRD
 Order 'conn card extend 98pos 1mm sld - GCE49DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCE49DHRD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender GCE49DHRN
 Order 'conn card extend 98pos 1mm sld - GCE49DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCE49DHRN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock, Card Extender GCE49DHRR
 Order 'conn card extend 98pos 1mm sld - GCE49DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCE49DHRR-ND.

Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock, Card Extender ABE49DHRR
Send this link via E-Mail
Help With This Screen

CONN CARD EXTEND 98POS 1MM SLD - ABE49DHRR
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN CARD EXTEND 98POS 1MM SLD - ABE49DHRN Next: CONN CARD EXTEND 98POS 1MM SLD - ABE49DHRT
CONN CARD EXTEND 98POS 1MM SLD - ABE49DHRR