OPTOISOLATOR DARLINGTON-OUT 6KV - OPI7340 - Isolators
| Digi-Key Part Number | OPI7340-ND |
183 |
2.20000 |
Extended Price
402.60 |
| Manufacturer Part Number | OPI7340 | |||
| Description | OPTOISOLATOR DARLINGTON-OUT 6KV | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | OPI7340 |
| Vendor | TT Electronics/Optek Technology |
| Category | Isolators |
| Isolation Voltage | 6000VDC |
| Input Type | DC |
| Output Type | Darlington |
| Current - Output/Channel | - |
| Voltage - Output | 15V |
| Vce Saturation (Max) | 400mV |
| Current Transfer Ratio (Min) | - |
| Mounting Type | Through Hole |
| Package / Case | 4-DIP |
| Packaging | - |
| Number of Circuits | 1 - Single |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
OPI7340 OPI7340 |
OPI7340 Specification Sheet
OPTOISOLATOR DARLINGTON-OUT 6KV - OPI7340 (OPI7340-ND) - Isolators
Related parts Isolators:OPTOISOLATOR DARLINGTON-OUT 6KV - OPI7340
Order 'optoisolator darlington-out 6kv - OPI7340' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OPI7340-ND.
OPTOISOLATOR DARLINGTON-OUT 6KV - OPI7320
Order 'optoisolator darlington-out 6kv - OPI7320' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OPI7320-ND.
OPTOISOLATOR DARLINGTON-OUT 50KV - OPI153
Order 'optoisolator darlington-out 50kv - OPI153' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OPI153-ND.
OPTOISOLATOR TRANSISTOR-OUT 6KV - OPI7002
Order 'optoisolator transistor-out 6kv - OPI7002' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OPI7002-ND.
OPTOISOLATOR TRANSISTOR-OUT 6KV - OPI7010
Order 'optoisolator transistor-out 6kv - OPI7010' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OPI7010-ND.
OPTOISOLATOR HERMETIC SEAL TO-72 - 3C92C
Order 'optoisolator hermetic seal to-72 - 3C92C' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 3C92C-ND.
OPTOISOLATOR HERMETIC SEAL TO-72 - 3C92CTX
Order 'optoisolator hermetic seal to-72 - 3C92CTX' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 3C92CTX-ND.
OPTOISOLATOR HERMETIC SEAL TO-72 - 3C92CTXV
Order 'optoisolator hermetic seal to-72 - 3C92CTXV' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 3C92CTXV-ND.
OPTOISOLATOR HERMETIC SEAL TO-72 - 3N243
Order 'optoisolator hermetic seal to-72 - 3N243' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 3N243-ND.
OPTOISOLATOR HERMETIC SEAL TO-72 - 3N243TX
Order 'optoisolator hermetic seal to-72 - 3N243TX' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 3N243TX-ND.
OPTOISOLATOR HERMETIC SEAL TO-72 - 3N244
Order 'optoisolator hermetic seal to-72 - 3N244' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 3N244-ND.
OPTOISOLATOR HERMETIC SEAL TO-72 - 3N244TX
Order 'optoisolator hermetic seal to-72 - 3N244TX' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 3N244TX-ND.
OPTOISOLATOR HERMETIC SEAL TO-72 - 3N245
Order 'optoisolator hermetic seal to-72 - 3N245' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 3N245-ND.
OPTOISOLATOR HERMETIC SEAL TO-72 - 3N245TX
Order 'optoisolator hermetic seal to-72 - 3N245TX' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 3N245TX-ND.
OPTOISOLATOR HERMETIC SEAL TO-72 - 3N261
Order 'optoisolator hermetic seal to-72 - 3N261' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 3N261-ND.
Send this link via E-Mail
Help With This Screen