Keywords:





Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABE49DHHR

CONN EDGECARD 98POS 1MM DIP SLD - ABE49DHHR - Connectors

Digi-Key Part Number ABE49DHHR-ND
Price Break
10
Unit Price
21.76500
Extended Price
217.65
Manufacturer Part NumberABE49DHHR
DescriptionCONN EDGECARD 98POS 1MM DIP SLD
Quantity Available Non-Stock
All prices are in USD

Purchase Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABE49DHHR
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABE49DHHR
Technical/Catalog InformationABE49DHHR
VendorSullins Connector Solutions
CategoryConnectors
Card Thickness0.062" (1.57mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeThrough Hole
FeaturesBoard Lock
Number of Positions 98
Number of Rows2
Pitch0.039" (1.00mm)
PackagingTube
ColorBlack
Contact Finish Thickness10µin (0.25µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ABE49DHHR
ABE49DHHR

ABE49DHHR Specification Sheet

Image of CONN EDGECARD 98POS 1MM DIP SLD - ABE49DHHR

CONN EDGECARD 98POS 1MM DIP SLD - ABE49DHHR (ABE49DHHR-ND) - Connectors

Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABE49DHHR
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABE49DHHR
 Order 'conn edgecard 98pos 1mm dip sld - ABE49DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE49DHHR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABE49DHHD
 Order 'conn edgecard 98pos 1mm dip sld - ABE49DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE49DHHD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABE49DHHN
 Order 'conn edgecard 98pos 1mm dip sld - ABE49DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE49DHHN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABE49DHHT
 Order 'conn edgecard 98pos 1mm dip sld - ABE49DHHT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE49DHHT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACE49DHHD
 Order 'conn edgecard 98pos 1mm dip sld - ACE49DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE49DHHD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACE49DHHN
 Order 'conn edgecard 98pos 1mm dip sld - ACE49DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE49DHHN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ACE49DHHR
 Order 'conn edgecard 98pos 1mm dip sld - ACE49DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE49DHHR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACE49DHHT
 Order 'conn edgecard 98pos 1mm dip sld - ACE49DHHT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE49DHHT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GBE49DHHD
 Order 'conn edgecard 98pos 1mm dip sld - GBE49DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBE49DHHD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GBE49DHHN
 Order 'conn edgecard 98pos 1mm dip sld - GBE49DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBE49DHHN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock GBE49DHHR
 Order 'conn edgecard 98pos 1mm dip sld - GBE49DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBE49DHHR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GBE49DHHT
 Order 'conn edgecard 98pos 1mm dip sld - GBE49DHHT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBE49DHHT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GCE49DHHD
 Order 'conn edgecard 98pos 1mm dip sld - GCE49DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCE49DHHD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GCE49DHHN
 Order 'conn edgecard 98pos 1mm dip sld - GCE49DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCE49DHHN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock GCE49DHHR
 Order 'conn edgecard 98pos 1mm dip sld - GCE49DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCE49DHHR-ND.

Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABE49DHHR
Send this link via E-Mail
Help With This Screen

CONN EDGECARD 98POS 1MM DIP SLD - ABE49DHHR
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN EDGECARD 98POS 1MM DIP SLD - ABE49DHHN Next: CONN EDGECARD 98POS 1MM DIP SLD - ABE49DHHT
CONN EDGECARD 98POS 1MM DIP SLD - ABE49DHHR