Fiber Optics - Receivers 4.75 V ~ 5.25 V TT Electronics/Optek Technology OPF522
RECEIVER FIBER OPTIC 5 MB TO-18 - OPF522 - Optoelectronics
| Digi-Key Part Number | OPF522-ND |
26 |
27.00500 |
Extended Price
702.13 |
| Manufacturer Part Number | OPF522 | |||
| Description | RECEIVER FIBER OPTIC 5 MB TO-18 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | OPF522 |
| Vendor | TT Electronics/Optek Technology |
| Category | Optoelectronics |
| Applications | General Purpose |
| Voltage - Supply | 4.75 V ~ 5.25 V |
| Data Rate | - |
| Power - Minimum Receivable | -40dBm |
| Current - Supply | 10mA |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
OPF522 OPF522 |
OPF522 Specification Sheet
RECEIVER FIBER OPTIC 5 MB TO-18 - OPF522 (OPF522-ND) - Optoelectronics
Related parts Fiber Optics - Receivers 4.75 V ~ 5.25 V TT Electronics/Optek Technology OPF522Fiber Optics - Receivers 4.75 V ~ 5.25 V TT Electronics/Optek Technology OPF522
Order 'receiver fiber optic 5 mb to-18 - OPF522' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OPF522-ND.
Fiber Optics - Receivers 4.75 V ~ 5.25 V TT Electronics/Optek Technology OPF520
Order 'receiver fiber optic 5 mb to-18 - OPF520' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OPF520-ND.
Fiber Optics - Receivers 4.75 V ~ 5.25 V TT Electronics/Optek Technology OPF2416T
Order 'receiver fiber optic 125mhz - OPF2416T' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1025-ND.
Fiber Optics - Receivers 4.5 V ~ 16 V TT Electronics/Optek Technology OPF420
Order 'receiver fiber optic - OPF420' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OPF420-ND.
Fiber Optics - Receivers 4.75 V ~ 5.25 V TT Electronics/Optek Technology OPF2412
Order 'receiver fiber optic 5mb st - OPF2412' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OPF2412-ND.
Fiber Optics - Receivers 4.75 V ~ 5.25 V TT Electronics/Optek Technology OPF2412T
Order 'receiver fiber optic 5mb st - OPF2412T' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OPF2412T-ND.
Fiber Optics - Receivers 4.75 V ~ 5.25 V TT Electronics/Optek Technology OPF2418
Order 'receiver fiber optic 155mhz st - OPF2418' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OPF2418-ND.
Fiber Optics - Receivers 4.75 V ~ 5.25 V TT Electronics/Optek Technology OPF2418T
Order 'receiver fiber optic 155mhz st - OPF2418T' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OPF2418T-ND.
Fiber Optics - Receivers 4.75 V ~ 5.25 V TT Electronics/Optek Technology OPF2418TC
Order 'receiver fiber optic 155mhz st - OPF2418TC' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OPF2418TC-ND.
Fiber Optics - Receivers 4.5 V ~ 16 V TT Electronics/Optek Technology OPF500
Order 'receiver fiber optic 200kpbs - OPF500' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OPF500-ND.
Fiber Optics - Receivers 4.5 V ~ 16 V TT Electronics/Optek Technology OPF505
Order 'receiver fiber optic 200kpbs - OPF505' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OPF505-ND.
Fiber Optics - Receivers 4.5 V ~ 16 V TT Electronics/Optek Technology OPF507
Order 'receiver fiber optic 200kpbs - OPF507' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OPF507-ND.
Fiber Optics - Receivers 4.75 V ~ 5.25 V TT Electronics/Optek Technology OPF562
Order 'receiver fiber optic 125mhz - OPF562' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OPF562-ND.
Fiber Optics - Receivers 4.75 V ~ 5.25 V TT Electronics/Optek Technology OPF560
Order 'receivr fiber optic 125mhz to-18 - OPF560' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OPF560-ND.
Fiber Optics - Receivers - TT Electronics/Optek Technology OPF470
Order 'photodiode fiber optic pin - OPF470' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1028-ND.
Options for Fiber Optics - Receivers 4.75 V ~ 5.25 V TT Electronics/Optek Technology OPF522
Send this link via E-Mail
Help With This Screen
