RECEIVR FIBR OPTIC 200KBPS TO-19 - OPF510
| Digi-Key Part Number | OPF510-ND |
84 |
8.25000 |
Extended Price
693.00 |
| Manufacturer Part Number | OPF510 | |||
| Description | RECEIVR FIBR OPTIC 200KBPS TO-19 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | OPF510 |
| Vendor | TT Electronics/Optek Technology |
| Category | Fiber Optics |
| Mounting Type | Through Hole |
| Connector Type | ST |
| Sensitivity | - |
| Speed | 200Kb/s |
| Voltage - Supply | 18V |
| Package / Case | 40-DIP |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
OPF510 OPF510 |
OPF510 Specification Sheet
RECEIVR FIBR OPTIC 200KBPS TO-19 - OPF510 (OPF510-ND)
Related parts :RECEIVR FIBR OPTIC 200KBPS TO-19 - OPF510
Order 'receivr fibr optic 200kbps to-19 - OPF510' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OPF510-ND.
RECEIVR FIBR OPTIC 200KBPS TO-18 - OPF512
Order 'receivr fibr optic 200kbps to-18 - OPF512' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OPF512-ND.
RCVR MOD FIBR OPTIC 125 MHZ DIP - OPF2416
Order 'rcvr mod fibr optic 125 mhz dip - OPF2416' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OPF2416-ND.
RCVR MOD FIBR OPTIC 125 MHZ DIP - OPF2416TC
Order 'rcvr mod fibr optic 125 mhz dip - OPF2416TC' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OPF2416TC-ND.
RECEIVR FIBER OPTIC 125MHZ TO-18 - OPF560
Order 'receivr fiber optic 125mhz to-18 - OPF560' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OPF560-ND.
RECEIVER FIBER OPTIC 125MHZ - OPF2416T
Order 'receiver fiber optic 125mhz - OPF2416T' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1025-ND.
PHOTODIODE FIBER OPTIC PIN - OPF470
Order 'photodiode fiber optic pin - OPF470' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1028-ND.
PHOTODIODE FBR-OPTIC H-SPEED PIN - OPF480
Order 'photodiode fbr-optic h-speed pin - OPF480' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1029-ND.
RECEIVER FIBER OPTIC - OPF420
Order 'receiver fiber optic - OPF420' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OPF420-ND.
TRANSMITTER H-SPEED FIBER OPTIC - OPF1414T
Order 'transmitter h-speed fiber optic - OPF1414T' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1024-ND.
LED FIBER OPTIC GAALAS - OPF370A
Order 'led fiber optic gaalas - OPF370A' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1026-ND.
LED FIBER OPTIC GAALAS(AT&T) - OPF372B
Order 'led fiber optic gaalas(at&t) - OPF372B' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1027-ND.
SWITCH PHOTOLOGIC SLOTTD OPTICAL - OPB460L11
Order 'switch photologic slottd optical - OPB460L11' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1087-ND.
SWITCH PHOTOLOGIC SLOTTD OPTICAL - OPB625
Order 'switch photologic slottd optical - OPB625' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1090-ND.
SWITCH PHOTOLOGIC SLOTTD OPTICAL - OPB960T11
Order 'switch photologic slottd optical - OPB960T11' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1110-ND.
Send this link via E-Mail
Help With This Screen