CONN EDGECARD 98POS 1MM DIP SLD - ABE49DHHN
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABE49DHHN
| Digi-Key Part Number | ABE49DHHN-ND |
10 |
20.50500 |
Extended Price
205.05 |
| Manufacturer Part Number | ABE49DHHN | |||
| Description | CONN EDGECARD 98POS 1MM DIP SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ABE49DHHN |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | - |
| Number of Positions | 98 |
| Number of Rows | 2 |
| Pitch | 0.039" (1.00mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ABE49DHHN ABE49DHHN |
ABE49DHHN Specification Sheet
CONN EDGECARD 98POS 1MM DIP SLD - ABE49DHHN (ABE49DHHN-ND)
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABE49DHHNCONN EDGECARD 98POS 1MM DIP SLD - ABE49DHHN
Order 'conn edgecard 98pos 1mm dip sld - ABE49DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE49DHHN-ND.
CONN EDGECARD 98POS 1MM DIP SLD - ABE49DHHD
Order 'conn edgecard 98pos 1mm dip sld - ABE49DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE49DHHD-ND.
CONN EDGECARD 98POS 1MM DIP SLD - ABE49DHHR
Order 'conn edgecard 98pos 1mm dip sld - ABE49DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE49DHHR-ND.
CONN EDGECARD 98POS 1MM DIP SLD - ABE49DHHT
Order 'conn edgecard 98pos 1mm dip sld - ABE49DHHT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE49DHHT-ND.
CONN EDGECARD 98POS 1MM DIP SLD - ACE49DHHD
Order 'conn edgecard 98pos 1mm dip sld - ACE49DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE49DHHD-ND.
CONN EDGECARD 98POS 1MM DIP SLD - ACE49DHHN
Order 'conn edgecard 98pos 1mm dip sld - ACE49DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE49DHHN-ND.
CONN EDGECARD 98POS 1MM DIP SLD - ACE49DHHR
Order 'conn edgecard 98pos 1mm dip sld - ACE49DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE49DHHR-ND.
CONN EDGECARD 98POS 1MM DIP SLD - ACE49DHHT
Order 'conn edgecard 98pos 1mm dip sld - ACE49DHHT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE49DHHT-ND.
CONN EDGECARD 98POS 1MM DIP SLD - GBE49DHHD
Order 'conn edgecard 98pos 1mm dip sld - GBE49DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBE49DHHD-ND.
CONN EDGECARD 98POS 1MM DIP SLD - GBE49DHHN
Order 'conn edgecard 98pos 1mm dip sld - GBE49DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBE49DHHN-ND.
CONN EDGECARD 98POS 1MM DIP SLD - GBE49DHHR
Order 'conn edgecard 98pos 1mm dip sld - GBE49DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBE49DHHR-ND.
CONN EDGECARD 98POS 1MM DIP SLD - GBE49DHHT
Order 'conn edgecard 98pos 1mm dip sld - GBE49DHHT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBE49DHHT-ND.
CONN EDGECARD 98POS 1MM DIP SLD - GCE49DHHD
Order 'conn edgecard 98pos 1mm dip sld - GCE49DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCE49DHHD-ND.
CONN EDGECARD 98POS 1MM DIP SLD - GCE49DHHN
Order 'conn edgecard 98pos 1mm dip sld - GCE49DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCE49DHHN-ND.
CONN EDGECARD 98POS 1MM DIP SLD - GCE49DHHR
Order 'conn edgecard 98pos 1mm dip sld - GCE49DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCE49DHHR-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABE49DHHN
Send this link via E-Mail
Help With This Screen
