Keywords:





Fiber Optics - Transmitters - Discrete 2V TT Electronics/Optek Technology OPF392D

LED FIBER OPTC GAAIAS HS TO18 ST - OPF392D - Optoelectronics

Digi-Key Part Number OPF392D-ND
Price Break
31
Unit Price
22.68742
Extended Price
703.31
Manufacturer Part NumberOPF392D
DescriptionLED FIBER OPTC GAAIAS HS TO18 ST
Quantity Available Non-Stock
All prices are in USD

Purchase Fiber Optics - Transmitters - Discrete 2V TT Electronics/Optek Technology OPF392D
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Fiber Optics - Transmitters - Discrete 2V TT Electronics/Optek Technology OPF392D
Technical/Catalog InformationOPF392D
VendorTT Electronics/Optek Technology
CategoryOptoelectronics
Connector TypeST
Current - DC Forward (If)100mA
Voltage - Forward (Vf) Typ2V
Voltage - Reverse (Vr) (Max)1V
Wavelength850nm
Spectral Bandwidth35nm
Capacitance-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names OPF392D
OPF392D

OPF392D Specification Sheet

Image of LED FIBER OPTC GAAIAS HS TO18 ST - OPF392D

LED FIBER OPTC GAAIAS HS TO18 ST - OPF392D (OPF392D-ND) - Optoelectronics

Related parts Fiber Optics - Transmitters - Discrete 2V TT Electronics/Optek Technology OPF392D
Fiber Optics - Transmitters - Discrete 2V TT Electronics/Optek Technology OPF392D
 Order 'led fiber optc gaaias hs to18 st - OPF392D' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OPF392D-ND.
Fiber Optics - Transmitters - Discrete 2V TT Electronics/Optek Technology OPF392A
 Order 'led fiber optc gaaias hs to18 st - OPF392A' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OPF392A-ND.
Fiber Optics - Transmitters - Discrete 2V TT Electronics/Optek Technology OPF392B
 Order 'led fiber optc gaaias hs to18 st - OPF392B' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OPF392B-ND.
Fiber Optics - Transmitters - Discrete 2V TT Electronics/Optek Technology OPF392C
 Order 'led fiber optc gaaias hs to18 st - OPF392C' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OPF392C-ND.
Fiber Optics - Transmitters - Discrete 2V TT Electronics/Optek Technology OPF390A
 Order 'led fiber optc gaaias hs to18 st - OPF390A' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OPF390A-ND.
Fiber Optics - Transmitters - Discrete 2V TT Electronics/Optek Technology OPF390B
 Order 'led fiber optc gaaias hs to18 st - OPF390B' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OPF390B-ND.
Fiber Optics - Transmitters - Discrete 2V TT Electronics/Optek Technology OPF390C
 Order 'led fiber optc gaaias hs to18 st - OPF390C' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OPF390C-ND.
Fiber Optics - Transmitters - Discrete 2V TT Electronics/Optek Technology OPF390D
 Order 'led fiber optc gaaias hs to18 st - OPF390D' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OPF390D-ND.
Fiber Optics - Transmitters - Discrete 2V TT Electronics/Optek Technology OPF370B
 Order 'led fiber optc gaaias hs to-18 - OPF370B' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OPF370B-ND.
Fiber Optics - Transmitters - Discrete 2V TT Electronics/Optek Technology OPF370C
 Order 'led fiber optc gaaias hs to-19 - OPF370C' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OPF370C-ND.
Fiber Optics - Transmitters - Discrete 2V TT Electronics/Optek Technology OPF370D
 Order 'led fiber optc gaaias hs to-18 - OPF370D' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OPF370D-ND.
Fiber Optics - Transmitters - Discrete 2V TT Electronics/Optek Technology OPF342A
 Order 'led fbr optc gaaias hs to-46 st - OPF342A' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OPF342A-ND.
Fiber Optics - Transmitters - Discrete 2V TT Electronics/Optek Technology OPF342B
 Order 'led fbr optc gaaias hs to-46 st - OPF342B' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OPF342B-ND.
Fiber Optics - Transmitters - Discrete 2V TT Electronics/Optek Technology OPF342C
 Order 'led fbr optc gaaias hs to-46 st - OPF342C' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OPF342C-ND.
Fiber Optics - Transmitters - Discrete 2V TT Electronics/Optek Technology OPF342D
 Order 'led fbr optc gaaias hs to-46 st - OPF342D' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OPF342D-ND.

Options for Fiber Optics - Transmitters - Discrete 2V TT Electronics/Optek Technology OPF392D
Send this link via E-Mail
Help With This Screen

LED FIBER OPTC GAAIAS HS TO18 ST - OPF392D
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: LED FIBER OPTC GAAIAS HS TO18 ST - OPF392C Next: LED FIBER OPTIC 155MBPS 650NM RD - IF-E99
LED FIBER OPTC GAAIAS HS TO18 ST - OPF392D