LED FIBER OPTC GAAIAS HS TO18 ST - OPF392B - Optoelectronics
| Digi-Key Part Number | OPF392B-ND |
31 |
22.68742 |
Extended Price
703.31 |
| Manufacturer Part Number | OPF392B | |||
| Description | LED FIBER OPTC GAAIAS HS TO18 ST | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | OPF392B |
| Vendor | TT Electronics/Optek Technology |
| Category | Optoelectronics |
| Connector Type | ST |
| Current - DC Forward (If) | 100mA |
| Voltage - Forward (Vf) Typ | 2V |
| Voltage - Reverse (Vr) (Max) | 1V |
| Wavelength | 850nm |
| Spectral Bandwidth | 35nm |
| Capacitance | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
OPF392B OPF392B |
OPF392B Specification Sheet
LED FIBER OPTC GAAIAS HS TO18 ST - OPF392B (OPF392B-ND) - Optoelectronics
Related parts Optoelectronics :LED FIBER OPTC GAAIAS HS TO18 ST - OPF392B
Order 'led fiber optc gaaias hs to18 st - OPF392B' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OPF392B-ND.
LED FIBER OPTC GAAIAS HS TO18 ST - OPF392A
Order 'led fiber optc gaaias hs to18 st - OPF392A' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OPF392A-ND.
LED FIBER OPTC GAAIAS HS TO18 ST - OPF392C
Order 'led fiber optc gaaias hs to18 st - OPF392C' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OPF392C-ND.
LED FIBER OPTC GAAIAS HS TO18 ST - OPF392D
Order 'led fiber optc gaaias hs to18 st - OPF392D' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OPF392D-ND.
LED FIBER OPTC GAAIAS HS TO18 ST - OPF390A
Order 'led fiber optc gaaias hs to18 st - OPF390A' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OPF390A-ND.
LED FIBER OPTC GAAIAS HS TO18 ST - OPF390B
Order 'led fiber optc gaaias hs to18 st - OPF390B' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OPF390B-ND.
LED FIBER OPTC GAAIAS HS TO18 ST - OPF390C
Order 'led fiber optc gaaias hs to18 st - OPF390C' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OPF390C-ND.
LED FIBER OPTC GAAIAS HS TO18 ST - OPF390D
Order 'led fiber optc gaaias hs to18 st - OPF390D' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OPF390D-ND.
LED FIBER OPTC GAAIAS HS TO-18 - OPF370B
Order 'led fiber optc gaaias hs to-18 - OPF370B' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OPF370B-ND.
LED FIBER OPTC GAAIAS HS TO-19 - OPF370C
Order 'led fiber optc gaaias hs to-19 - OPF370C' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OPF370C-ND.
LED FIBER OPTC GAAIAS HS TO-18 - OPF370D
Order 'led fiber optc gaaias hs to-18 - OPF370D' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OPF370D-ND.
LED FBR OPTC GAAIAS HS TO-46 ST - OPF342A
Order 'led fbr optc gaaias hs to-46 st - OPF342A' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OPF342A-ND.
LED FBR OPTC GAAIAS HS TO-46 ST - OPF342B
Order 'led fbr optc gaaias hs to-46 st - OPF342B' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OPF342B-ND.
LED FBR OPTC GAAIAS HS TO-46 ST - OPF342C
Order 'led fbr optc gaaias hs to-46 st - OPF342C' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OPF342C-ND.
LED FBR OPTC GAAIAS HS TO-46 ST - OPF342D
Order 'led fbr optc gaaias hs to-46 st - OPF342D' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OPF342D-ND.
Send this link via E-Mail
Help With This Screen
