Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABE49DHHD
CONN EDGECARD 98POS 1MM DIP SLD - ABE49DHHD - Connectors
| Digi-Key Part Number | ABE49DHHD-ND |
10 |
20.50500 |
Extended Price
205.05 |
| Manufacturer Part Number | ABE49DHHD | |||
| Description | CONN EDGECARD 98POS 1MM DIP SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ABE49DHHD |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 98 |
| Number of Rows | 2 |
| Pitch | 0.039" (1.00mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ABE49DHHD ABE49DHHD |
ABE49DHHD Specification Sheet
CONN EDGECARD 98POS 1MM DIP SLD - ABE49DHHD (ABE49DHHD-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABE49DHHDGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABE49DHHD
Order 'conn edgecard 98pos 1mm dip sld - ABE49DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE49DHHD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABE49DHHN
Order 'conn edgecard 98pos 1mm dip sld - ABE49DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE49DHHN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABE49DHHR
Order 'conn edgecard 98pos 1mm dip sld - ABE49DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE49DHHR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABE49DHHT
Order 'conn edgecard 98pos 1mm dip sld - ABE49DHHT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE49DHHT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACE49DHHD
Order 'conn edgecard 98pos 1mm dip sld - ACE49DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE49DHHD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACE49DHHN
Order 'conn edgecard 98pos 1mm dip sld - ACE49DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE49DHHN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ACE49DHHR
Order 'conn edgecard 98pos 1mm dip sld - ACE49DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE49DHHR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACE49DHHT
Order 'conn edgecard 98pos 1mm dip sld - ACE49DHHT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE49DHHT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GBE49DHHD
Order 'conn edgecard 98pos 1mm dip sld - GBE49DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBE49DHHD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GBE49DHHN
Order 'conn edgecard 98pos 1mm dip sld - GBE49DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBE49DHHN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock GBE49DHHR
Order 'conn edgecard 98pos 1mm dip sld - GBE49DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBE49DHHR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GBE49DHHT
Order 'conn edgecard 98pos 1mm dip sld - GBE49DHHT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBE49DHHT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GCE49DHHD
Order 'conn edgecard 98pos 1mm dip sld - GCE49DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCE49DHHD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GCE49DHHN
Order 'conn edgecard 98pos 1mm dip sld - GCE49DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCE49DHHN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock GCE49DHHR
Order 'conn edgecard 98pos 1mm dip sld - GCE49DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCE49DHHR-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABE49DHHD
Send this link via E-Mail
Help With This Screen
