Keywords:





Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABE49DHFR

CONN CARDEDGE 98POS 1MM SMD - ABE49DHFR - Connectors

Digi-Key Part Number ABE49DHFR-ND
Price Break
10
Unit Price
21.76500
Extended Price
217.65
Manufacturer Part NumberABE49DHFR
DescriptionCONN CARDEDGE 98POS 1MM SMD
Quantity Available Non-Stock
All prices are in USD

Purchase Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABE49DHFR
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABE49DHFR
Technical/Catalog InformationABE49DHFR
VendorSullins Connector Solutions
CategoryConnectors
Card Thickness0.062" (1.57mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeSurface Mount
FeaturesBoard Lock
Number of Positions 98
Number of Rows2
Pitch0.039" (1.00mm)
PackagingTube
ColorBlack
Contact Finish Thickness10µin (0.25µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ABE49DHFR
ABE49DHFR

ABE49DHFR Specification Sheet

Image of CONN CARDEDGE 98POS 1MM SMD - ABE49DHFR

CONN CARDEDGE 98POS 1MM SMD - ABE49DHFR (ABE49DHFR-ND) - Connectors

Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABE49DHFR
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABE49DHFR
 Order 'conn cardedge 98pos 1mm smd - ABE49DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE49DHFR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABE49DHFN
 Order 'conn cardedge 98pos 1mm smd - ABE49DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE49DHFN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACE49DHFN
 Order 'conn cardedge 98pos 1mm smd - ACE49DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE49DHFN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ACE49DHFR
 Order 'conn cardedge 98pos 1mm smd - ACE49DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE49DHFR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GBE49DHFD
 Order 'conn cardedge 98pos 1mm smd - GBE49DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBE49DHFD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GBE49DHFN
 Order 'conn cardedge 98pos 1mm smd - GBE49DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBE49DHFN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock GBE49DHFR
 Order 'conn cardedge 98pos 1mm smd - GBE49DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBE49DHFR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GBE49DHFT
 Order 'conn cardedge 98pos 1mm smd - GBE49DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBE49DHFT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GCE49DHFD
 Order 'conn cardedge 98pos 1mm smd - GCE49DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCE49DHFD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GCE49DHFN
 Order 'conn cardedge 98pos 1mm smd - GCE49DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCE49DHFN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock GCE49DHFR
 Order 'conn cardedge 98pos 1mm smd - GCE49DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCE49DHFR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GCE49DHFT
 Order 'conn cardedge 98pos 1mm smd - GCE49DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCE49DHFT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABE33DHFN
 Order 'conn cardedge 66pos 1mm smd - ABE33DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE33DHFN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABE33DHFR
 Order 'conn cardedge 66pos 1mm smd - ABE33DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE33DHFR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABE34DHFN
 Order 'conn cardedge 68pos 1mm smd - ABE34DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE34DHFN-ND.

Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABE49DHFR
Send this link via E-Mail
Help With This Screen

CONN CARDEDGE 98POS 1MM SMD - ABE49DHFR
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN CARDEDGE 98POS 1MM SMD - ABE49DHFN Next: CONN CARDEDGE 98POS 1MM SMD - ACE49DHFN
CONN CARDEDGE 98POS 1MM SMD - ABE49DHFR