LED FBR OPTC GAAIAS HS TO-46 ST - OPF342A - Optoelectronics
Fiber Optics - Transmitters - Discrete 2V TT Electronics/Optek Technology OPF342A
| Digi-Key Part Number | OPF342A-ND |
24 |
29.45250 |
Extended Price
706.86 |
| Manufacturer Part Number | OPF342A | |||
| Description | LED FBR OPTC GAAIAS HS TO-46 ST | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | OPF342A |
| Vendor | TT Electronics/Optek Technology |
| Category | Optoelectronics |
| Connector Type | ST |
| Current - DC Forward (If) | 100mA |
| Voltage - Forward (Vf) Typ | 2V |
| Voltage - Reverse (Vr) (Max) | 1V |
| Wavelength | 850nm |
| Spectral Bandwidth | 35nm |
| Capacitance | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
OPF342A OPF342A |
OPF342A Specification Sheet
LED FBR OPTC GAAIAS HS TO-46 ST - OPF342A (OPF342A-ND) - Optoelectronics
Related parts Fiber Optics - Transmitters - Discrete 2V TT Electronics/Optek Technology OPF342ALED FBR OPTC GAAIAS HS TO-46 ST - OPF342A
Order 'led fbr optc gaaias hs to-46 st - OPF342A' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OPF342A-ND.
LED FBR OPTC GAAIAS HS TO-46 ST - OPF342B
Order 'led fbr optc gaaias hs to-46 st - OPF342B' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OPF342B-ND.
LED FBR OPTC GAAIAS HS TO-46 ST - OPF342C
Order 'led fbr optc gaaias hs to-46 st - OPF342C' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OPF342C-ND.
LED FBR OPTC GAAIAS HS TO-46 ST - OPF342D
Order 'led fbr optc gaaias hs to-46 st - OPF342D' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OPF342D-ND.
LED FBR OPTC GAAIAS HS TO-46 ST - OPF347A
Order 'led fbr optc gaaias hs to-46 st - OPF347A' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OPF347A-ND.
LED FBR OPTC GAAIAS HS TO-46 ST - OPF347B
Order 'led fbr optc gaaias hs to-46 st - OPF347B' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OPF347B-ND.
LED FBR OPTC GAAIAS HS TO-46 ST - OPF347C
Order 'led fbr optc gaaias hs to-46 st - OPF347C' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OPF347C-ND.
LED FBR OPTC GAAIAS HS TO-46 ST - OPF347D
Order 'led fbr optc gaaias hs to-46 st - OPF347D' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OPF347D-ND.
LED FBR OPTC GAAIAS HS TO-46 - OPF345A
Order 'led fbr optc gaaias hs to-46 - OPF345A' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OPF345A-ND.
LED FBR OPTC GAAIAS HS TO-46 - OPF345B
Order 'led fbr optc gaaias hs to-46 - OPF345B' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OPF345B-ND.
LED FBR OPTC GAAIAS HS TO-46 - OPF345C
Order 'led fbr optc gaaias hs to-46 - OPF345C' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OPF345C-ND.
LED FBR OPTC GAAIAS HS TO-46 - OPF345D
Order 'led fbr optc gaaias hs to-46 - OPF345D' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OPF345D-ND.
LED FIBER OPTC GAAIAS HS TO18 ST - OPF392A
Order 'led fiber optc gaaias hs to18 st - OPF392A' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OPF392A-ND.
LED FIBER OPTC GAAIAS HS TO18 ST - OPF392B
Order 'led fiber optc gaaias hs to18 st - OPF392B' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OPF392B-ND.
LED FIBER OPTC GAAIAS HS TO18 ST - OPF392C
Order 'led fiber optc gaaias hs to18 st - OPF392C' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OPF392C-ND.
Options for Fiber Optics - Transmitters - Discrete 2V TT Electronics/Optek Technology OPF342A
Send this link via E-Mail
Help With This Screen
