RCVR MOD FIBR OPTIC 125 MHZ DIP - OPF2416TC
| Digi-Key Part Number | OPF2416TC-ND |
32 |
21.61500 |
Extended Price
691.68 |
| Manufacturer Part Number | OPF2416TC | |||
| Description | RCVR MOD FIBR OPTIC 125 MHZ DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | OPF2416TC |
| Vendor | TT Electronics/Optek Technology |
| Category | Optoelectronics |
| Applications | General Purpose |
| Voltage - Supply | 4.75 V ~ 5.25 V |
| Data Rate | 155Mbps |
| Power - Minimum Receivable | -7.6dBm |
| Current - Supply | 15mA |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
OPF2416TC OPF2416TC |
OPF2416TC Specification Sheet
RCVR MOD FIBR OPTIC 125 MHZ DIP - OPF2416TC (OPF2416TC-ND)
Related partsRCVR MOD FIBR OPTIC 125 MHZ DIP - OPF2416TC
Order 'rcvr mod fibr optic 125 mhz dip - OPF2416TC' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OPF2416TC-ND.
RCVR MOD FIBR OPTIC 125 MHZ DIP - OPF2416
Order 'rcvr mod fibr optic 125 mhz dip - OPF2416' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OPF2416-ND.
RECEIVR FIBR OPTIC 200KBPS TO-19 - OPF510
Order 'receivr fibr optic 200kbps to-19 - OPF510' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OPF510-ND.
RECEIVR FIBR OPTIC 200KBPS TO-18 - OPF512
Order 'receivr fibr optic 200kbps to-18 - OPF512' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OPF512-ND.
SENSOR SWITCH OPTICAL FLAG - OPB695A
Order 'sensor switch optical flag - OPB695A' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OPB695A-ND.
SWITCH OPTICAL FLAG TRANSISTOR - OPB850
Order 'switch optical flag transistor - OPB850' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1104-ND.
SWITCH PHOTOLOGIC OPTICAL FLAG - OPB685-3
Order 'switch photologic optical flag - OPB685-3' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OPB685-3-ND.
SWITCH LOGIC OPTICAL FLAG PCB - OPB685
Order 'switch logic optical flag pcb - OPB685' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OPB685-ND.
SWITCH PHOTOLOGIC OPTICAL FLAG - OPB686
Order 'switch photologic optical flag - OPB686' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OPB686-ND.
SWITCH PHOTOLOGIC OPTICAL FLAG - OPB687
Order 'switch photologic optical flag - OPB687' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OPB687-ND.
SWITCH PHOTOLOGIC OPTICAL FLAG - OPB688
Order 'switch photologic optical flag - OPB688' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OPB688-ND.
SWITCH LOGIC OPTICAL FLAG - OPB695AZ
Order 'switch logic optical flag - OPB695AZ' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OPB695AZ-ND.
SWITCH LOGIC OPTICAL FLAG - OPB695B
Order 'switch logic optical flag - OPB695B' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OPB695B-ND.
SWITCH LOGIC OPTICAL FLAG - OPB695BZ
Order 'switch logic optical flag - OPB695BZ' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OPB695BZ-ND.
SWITCH LOGIC OPTICAL FLAG - OPB695C
Order 'switch logic optical flag - OPB695C' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OPB695C-ND.
Options for
Send this link via E-Mail
Help With This Screen
