Fiber Optics - Receivers 4.75 V ~ 5.25 V TT Electronics/Optek Technology OPF2416
RCVR MOD FIBR OPTIC 125 MHZ DIP - OPF2416 - Optoelectronics
| Digi-Key Part Number | OPF2416-ND |
34 |
20.40500 |
Extended Price
693.77 |
| Manufacturer Part Number | OPF2416 | |||
| Description | RCVR MOD FIBR OPTIC 125 MHZ DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | OPF2416 |
| Vendor | TT Electronics/Optek Technology |
| Category | Optoelectronics |
| Applications | General Purpose |
| Voltage - Supply | 4.75 V ~ 5.25 V |
| Data Rate | 155Mbps |
| Power - Minimum Receivable | -7.6dBm |
| Current - Supply | 15mA |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
OPF2416 OPF2416 |
OPF2416 Specification Sheet
RCVR MOD FIBR OPTIC 125 MHZ DIP - OPF2416 (OPF2416-ND) - Optoelectronics
Related parts Fiber Optics - Receivers 4.75 V ~ 5.25 V TT Electronics/Optek Technology OPF2416Fiber Optics - Receivers 4.75 V ~ 5.25 V TT Electronics/Optek Technology OPF2416
Order 'rcvr mod fibr optic 125 mhz dip - OPF2416' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OPF2416-ND.
Fiber Optics - Receivers 4.75 V ~ 5.25 V TT Electronics/Optek Technology OPF2416TC
Order 'rcvr mod fibr optic 125 mhz dip - OPF2416TC' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OPF2416TC-ND.
Fiber Optics - Receivers 4.5 V ~ 16 V TT Electronics/Optek Technology OPF510
Order 'receivr fibr optic 200kbps to-19 - OPF510' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OPF510-ND.
Fiber Optics - Receivers 4.5 V ~ 16 V TT Electronics/Optek Technology OPF512
Order 'receivr fibr optic 200kbps to-18 - OPF512' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OPF512-ND.
Fiber Optics - Receivers 4.75 V ~ 5.25 V TT Electronics/Optek Technology OPF2416T
Order 'receiver fiber optic 125mhz - OPF2416T' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1025-ND.
Fiber Optics - Receivers - TT Electronics/Optek Technology OPF470
Order 'photodiode fiber optic pin - OPF470' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1028-ND.
Fiber Optics - Receivers - TT Electronics/Optek Technology OPF480
Order 'photodiode fbr-optic h-speed pin - OPF480' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1029-ND.
Fiber Optics - Receivers 4.5 V ~ 16 V TT Electronics/Optek Technology OPF420
Order 'receiver fiber optic - OPF420' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OPF420-ND.
Fiber Optics - Transmitters - Discrete 2.09V TT Electronics/Optek Technology OPF1414T
Order 'transmitter h-speed fiber optic - OPF1414T' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1024-ND.
Fiber Optics - Transmitters - Discrete 2V TT Electronics/Optek Technology OPF370A
Order 'led fiber optic gaalas - OPF370A' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1026-ND.
Fiber Optics - Transmitters - Discrete 2V TT Electronics/Optek Technology OPF372A
Order 'led fiber optic gaaias (at&t) - OPF372A' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1404-ND.
Fiber Optics - Transmitters - Discrete 2.09V TT Electronics/Optek Technology OPF1412
Order 'transmitter fiber optic hs st - OPF1412' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OPF1412-ND.
Fiber Optics - Transmitters - Discrete 2.09V TT Electronics/Optek Technology OPF1412T
Order 'transmitter fiber optic hs st - OPF1412T' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OPF1412T-ND.
Fiber Optics - Transmitters - Discrete 2.09V TT Electronics/Optek Technology OPF1414
Order 'transmitter fiber optic hs st - OPF1414' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OPF1414-ND.
Fiber Optics - Receivers 4.75 V ~ 5.25 V TT Electronics/Optek Technology OPF2412
Order 'receiver fiber optic 5mb st - OPF2412' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OPF2412-ND.
Options for Fiber Optics - Receivers 4.75 V ~ 5.25 V TT Electronics/Optek Technology OPF2416
Send this link via E-Mail
Help With This Screen
