Optical - Photointerrupters - Object Sensor / Slot Type - Logic Output ENCODER DUAL CHANNEL SNAP MOUNT - OPB950Z
ENCODER DUAL CHANNEL SNAP MOUNT - OPB950Z
| Digi-Key Part Number | OPB950Z-ND |
59 |
11.82508 |
Extended Price
697.68 |
| Manufacturer Part Number | OPB950Z | |||
| Description | ENCODER DUAL CHANNEL SNAP MOUNT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | OPB950Z |
| Vendor | TT Electronics/Optek Technology |
| Category | Sensors, Transducers |
| Sensing Distance | 0.201" (5.1mm) |
| Sensing Method | Transmissive |
| Output Configuration | NPN - Open Collector, Inverted |
| Mounting Type | Snap-In |
| Current - Supply | - |
| Voltage - Supply | 4.75 V ~ 5.25 V |
| Package / Case | PCB Mount |
| Features | Dual Channel Outputs |
| Response Time | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
OPB950Z OPB950Z |
OPB950Z Specification Sheet
ENCODER DUAL CHANNEL SNAP MOUNT - OPB950Z (OPB950Z-ND)
Related parts Optical - Photointerrupters - Object Sensor / Slot Type - Logic Output ENCODER DUAL CHANNEL SNAP MOUNT - OPB950ZOptical - Photointerrupters - Object Sensor / Slot Type - Logic Output ENCODER DUAL CHANNEL SNAP MOUNT - OPB950Z
Order 'encoder dual channel snap mount - OPB950Z' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OPB950Z-ND.
Optical - Photointerrupters - Object Sensor / Slot Type - Logic Output ENCODER DUAL CHANNEL SNAP MOUNT - OPB950
Order 'encoder dual channel snap mount - OPB950' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OPB950-ND.
Encoder Switch Optical TT Electronics/Optek Technology OPE1275H-128
Order 'encoder opt 128ppr tach hollow - OPE1275H-128' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1535-ND.
Encoder Switch Optical TT Electronics/Optek Technology OPE1275H-256
Order 'encoder opt 256ppr tach hollow - OPE1275H-256' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1536-ND.
Encoder Switch Optical TT Electronics/Optek Technology OPE1275S-128
Order 'encoder opt 128ppr tach shaft - OPE1275S-128' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1537-ND.
Encoder Switch Optical TT Electronics/Optek Technology OPE1275S-256
Order 'encoder opt 256ppr tach shaft - OPE1275S-256' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1538-ND.
Encoder Switch Optical TT Electronics/Optek Technology OPE2275H-128
Order 'encoder opt 128ppr 2ch hollow - OPE2275H-128' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1539-ND.
Encoder Switch Optical TT Electronics/Optek Technology OPE2275H-256
Order 'encoder opt 256ppr 2ch hollow - OPE2275H-256' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1540-ND.
Encoder Switch Optical TT Electronics/Optek Technology OPE2275S-128
Order 'encoder opt 128ppr 2ch shaft - OPE2275S-128' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1541-ND.
Encoder Switch Optical TT Electronics/Optek Technology OPE2275S-256
Order 'encoder opt 256ppr 2ch shaft - OPE2275S-256' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1542-ND.
Transistor (bjt) - Array Discrete Semiconductor Product 600mA 75V 600mW TT Electronics/Optek Technology 2 NPN (Dual) 2N5794U
Order 'transistr npn dual hermetic smd - 2N5794U' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 2N5794U-ND.
Transistor (bjt) - Array Discrete Semiconductor Product 600mA 60V 600mW TT Electronics/Optek Technology 2 PNP (Dual) 2N5796U
Order 'transistr pnp dual hermetic smd - 2N5796U' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 2N5796U-ND.
Mosfet - Array Discrete Semiconductor Product 2A, 1.1A 90V 500mW TT Electronics/Optek Technology Surface Mount HCT802
Order 'mosfet dual enhance hermetic smd - HCT802' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number HCT802-ND.
Mosfet - Array Discrete Semiconductor Product 2A, 1.1A 90V 500mW TT Electronics/Optek Technology Surface Mount HCT802TX
Order 'mosfet dual enhance hermetic smd - HCT802TX' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number HCT802TX-ND.
Mosfet - Array Discrete Semiconductor Product 2A, 1.1A 90V 500mW TT Electronics/Optek Technology Surface Mount HCT802TXV
Order 'mosfet dual enhance hermetic smd - HCT802TXV' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number HCT802TXV-ND.
Options for Optical - Photointerrupters - Object Sensor / Slot Type - Logic Output ENCODER DUAL CHANNEL SNAP MOUNT - OPB950Z
Send this link via E-Mail
Help With This Screen
