SWITCH SLOTTED OPTICAL WIDE GAP - OPB940W51 - Sensors, Transducers
| Digi-Key Part Number | OPB940W51-ND |
146 |
5.51000 |
Extended Price
804.46 |
| Manufacturer Part Number | OPB940W51 | |||
| Description | SWITCH SLOTTED OPTICAL WIDE GAP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | OPB940W51 |
| Vendor | TT Electronics/Optek Technology |
| Category | Sensors, Transducers |
| Sensing Distance | 0.125" (3.18mm) |
| Sensing Method | Transmissive |
| Output Configuration | Totem Pole, Buffer |
| Mounting Type | Chassis Mount |
| Current - Supply | 15mA |
| Voltage - Supply | 4.75 V ~ 5.25 V |
| Package / Case | Module, Pre-Wired |
| Features | Data Rates to 250 kBaud |
| Response Time | 70ns |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
OPB940W51 OPB940W51 |
OPB940W51 Specification Sheet
SWITCH SLOTTED OPTICAL WIDE GAP - OPB940W51 (OPB940W51-ND) - Sensors, Transducers
Related parts Sensors, Transducers:SWITCH SLOTTED OPTICAL WIDE GAP - OPB940W51
Order 'switch slotted optical wide gap - OPB940W51' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OPB940W51-ND.
SWITCH SLOTTED OPTICAL WIDE GAP - OPB666T
Order 'switch slotted optical wide gap - OPB666T' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OPB666T-ND.
SWITCH SLOTTED OPTICAL WIDE GAP - OPB667N
Order 'switch slotted optical wide gap - OPB667N' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OPB667N-ND.
SWITCH SLOTTED OPTICAL WIDE GAP - OPB667T
Order 'switch slotted optical wide gap - OPB667T' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OPB667T-ND.
SWITCH SLOTTED OPTICAL WIDE GAP - OPB900W51Z
Order 'switch slotted optical wide gap - OPB900W51Z' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OPB900W51Z-ND.
SWITCH SLOTTED OPTICAL WIDE GAP - OPB900W55Z
Order 'switch slotted optical wide gap - OPB900W55Z' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OPB900W55Z-ND.
SWITCH SLOTTED OPTICAL WIDE GAP - OPB901L55
Order 'switch slotted optical wide gap - OPB901L55' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OPB901L55-ND.
SWITCH SLOTTED OPTICAL WIDE GAP - OPB901W55
Order 'switch slotted optical wide gap - OPB901W55' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OPB901W55-ND.
SWITCH SLOTTED OPTICAL WIDE GAP - OPB901W55Z
Order 'switch slotted optical wide gap - OPB901W55Z' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OPB901W55Z-ND.
SWITCH SLOTTED OPTICAL WIDE GAP - OPB902L55
Order 'switch slotted optical wide gap - OPB902L55' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OPB902L55-ND.
SWITCH SLOTTED OPTICAL WIDE GAP - OPB902W55
Order 'switch slotted optical wide gap - OPB902W55' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OPB902W55-ND.
SWITCH SLOTTED OPTICAL WIDE GAP - OPB902W55Z
Order 'switch slotted optical wide gap - OPB902W55Z' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OPB902W55Z-ND.
SWITCH SLOTTED OPTICAL WIDE GAP - OPB903L55
Order 'switch slotted optical wide gap - OPB903L55' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OPB903L55-ND.
SWITCH SLOTTED OPTICAL WIDE GAP - OPB903W55
Order 'switch slotted optical wide gap - OPB903W55' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OPB903W55-ND.
SWITCH SLOTTED OPTICAL WIDE GAP - OPB903W55Z
Order 'switch slotted optical wide gap - OPB903W55Z' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OPB903W55Z-ND.
Send this link via E-Mail
Help With This Screen
