Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABE45DHHT
CONN EDGECARD 90POS 1MM DIP SLD - ABE45DHHT - Connectors, Interconnects
| Digi-Key Part Number | ABE45DHHT-ND |
10 |
20.70000 |
Extended Price
207.00 |
| Manufacturer Part Number | ABE45DHHT | |||
| Description | CONN EDGECARD 90POS 1MM DIP SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ABE45DHHT |
| Vendor | Sullins Connector Solutions |
| Category | Connectors, Interconnects |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 90 |
| Number of Rows | 2 |
| Pitch | 0.039" (1.00mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ABE45DHHT ABE45DHHT |
CONN EDGECARD 90POS 1MM DIP SLD - ABE45DHHT (ABE45DHHT-ND) - Connectors, Interconnects
Related parts Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABE45DHHTGold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABE45DHHT
Order 'conn edgecard 90pos 1mm dip sld - ABE45DHHT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE45DHHT-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABE45DHHD
Order 'conn edgecard 90pos 1mm dip sld - ABE45DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE45DHHD-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABE45DHHN
Order 'conn edgecard 90pos 1mm dip sld - ABE45DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE45DHHN-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABE45DHHR
Order 'conn edgecard 90pos 1mm dip sld - ABE45DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE45DHHR-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ACE45DHHD
Order 'conn edgecard 90pos 1mm dip sld - ACE45DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE45DHHD-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ACE45DHHN
Order 'conn edgecard 90pos 1mm dip sld - ACE45DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE45DHHN-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ACE45DHHR
Order 'conn edgecard 90pos 1mm dip sld - ACE45DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE45DHHR-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ACE45DHHT
Order 'conn edgecard 90pos 1mm dip sld - ACE45DHHT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE45DHHT-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge GBE45DHHD
Order 'conn edgecard 90pos 1mm dip sld - GBE45DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBE45DHHD-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge GBE45DHHN
Order 'conn edgecard 90pos 1mm dip sld - GBE45DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBE45DHHN-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge GBE45DHHR
Order 'conn edgecard 90pos 1mm dip sld - GBE45DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBE45DHHR-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge GBE45DHHT
Order 'conn edgecard 90pos 1mm dip sld - GBE45DHHT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBE45DHHT-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge GCE45DHHD
Order 'conn edgecard 90pos 1mm dip sld - GCE45DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCE45DHHD-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge GCE45DHHN
Order 'conn edgecard 90pos 1mm dip sld - GCE45DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCE45DHHN-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge GCE45DHHR
Order 'conn edgecard 90pos 1mm dip sld - GCE45DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCE45DHHR-ND.
Options for Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABE45DHHT
Send this link via E-Mail
Help With This Screen
