SWITCH PHOTOLOGIC SLOTTD OPTICAL - OPB462N11 - Sensors, Transducers
Optical - Photointerrupters - Object Sensor / Slot Type - Logic Output SWITCH PHOTOLOGIC SLOTTD OPTICAL - OPB462N11
| Digi-Key Part Number | OPB462N11-ND |
177 |
2.28000 |
Extended Price
403.56 |
| Manufacturer Part Number | OPB462N11 | |||
| Description | SWITCH PHOTOLOGIC SLOTTD OPTICAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | OPB462N11 |
| Vendor | TT Electronics/Optek Technology |
| Category | Sensors, Transducers |
| Sensing Distance | 0.125" (3.18mm) |
| Sensing Method | Transmissive |
| Output Configuration | Pull-Up Resistor, Inverted |
| Mounting Type | Chassis Mount |
| Current - Supply | 7.5mA |
| Voltage - Supply | 4.5 V ~ 16 V |
| Package / Case | Module, Pre-Wired |
| Features | Low Power Consumption |
| Response Time | 50ns |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
OPB462N11 OPB462N11 |
OPB462N11 Specification Sheet
SWITCH PHOTOLOGIC SLOTTD OPTICAL - OPB462N11 (OPB462N11-ND) - Sensors, Transducers
Related parts Optical - Photointerrupters - Object Sensor / Slot Type - Logic Output SWITCH PHOTOLOGIC SLOTTD OPTICAL - OPB462N11SWITCH PHOTOLOGIC SLOTTD OPTICAL - OPB462N11
Order 'switch photologic slottd optical - OPB462N11' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OPB462N11-ND.
SWITCH PHOTOLOGIC SLOTTD OPTICAL - OPB625
Order 'switch photologic slottd optical - OPB625' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1090-ND.
SWITCH PHOTOLOGIC SLOTTD OPTICAL - OPB460L11
Order 'switch photologic slottd optical - OPB460L11' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1087-ND.
SWITCH PHOTOLOGIC SLOTTD OPTICAL - OPB960T11
Order 'switch photologic slottd optical - OPB960T11' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1110-ND.
SWITCH PHOTOLOGIC SLOTTD OPTICAL - OPB970N11
Order 'switch photologic slottd optical - OPB970N11' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1111-ND.
SWITCH PHOTOLOGIC SLOTTD OPTICAL - OPB970T55
Order 'switch photologic slottd optical - OPB970T55' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1112-ND.
SWITCH PHOTOLOGIC SLOTTD OPTICAL - OPB973N51
Order 'switch photologic slottd optical - OPB973N51' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1113-ND.
SWITCH PHOTOLOGIC SLOTTD OPTICAL - OPB941W51
Order 'switch photologic slottd optical - OPB941W51' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1109-ND.
SWITCH PHOTOLOGIC SLOTTD OPTICAL - OPB990T55
Order 'switch photologic slottd optical - OPB990T55' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1114-ND.
SWITCH PHOTOLOGIC SLOTTD OPTICAL - OPB941W51Z
Order 'switch photologic slottd optical - OPB941W51Z' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1234-ND.
SWITCH PHOTOLOGIC SLOTTD OPTICAL - OPB990T55Z
Order 'switch photologic slottd optical - OPB990T55Z' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1246-ND.
SWITCH PHOTOLOGIC SLOTTD OPTICAL - OPB460N11
Order 'switch photologic slottd optical - OPB460N11' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OPB460N11-ND.
SWITCH PHOTOLOGIC SLOTTD OPTICAL - OPB460P11
Order 'switch photologic slottd optical - OPB460P11' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OPB460P11-ND.
SWITCH PHOTOLOGIC SLOTTD OPTICAL - OPB460T11
Order 'switch photologic slottd optical - OPB460T11' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OPB460T11-ND.
SWITCH PHOTOLOGIC SLOTTD OPTICAL - OPB461L11
Order 'switch photologic slottd optical - OPB461L11' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OPB461L11-ND.
Options for Optical - Photointerrupters - Object Sensor / Slot Type - Logic Output SWITCH PHOTOLOGIC SLOTTD OPTICAL - OPB462N11
Send this link via E-Mail
Help With This Screen
