PHOTOTRANS NPN W/RESISTOR TO-18 - OP798A - Sensors, Transducers
| Digi-Key Part Number | OP798A-ND |
569 |
.66000 |
Extended Price
375.54 |
| Manufacturer Part Number | OP798A | |||
| Description | PHOTOTRANS NPN W/RESISTOR TO-18 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | OP798A |
| Vendor | TT Electronics/Optek Technology |
| Category | Sensors, Transducers |
| Voltage - Collector Emitter Breakdown (Max) | 30V |
| Current - Collector (Ic) (Max) | 50mA |
| Current - Dark (Id) (Max) | 100nA |
| Power - Max | 250mW |
| Orientation | Top View |
| Mounting Type | Through Hole |
| Package / Case | TO-18 |
| Wavelength | 890nm |
| Viewing Angle | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
OP798A OP798A |
OP798A Specification Sheet
PHOTOTRANS NPN W/RESISTOR TO-18 - OP798A (OP798A-ND) - Sensors, Transducers
Related parts Sensors, Transducers:PHOTOTRANS NPN W/RESISTOR TO-18 - OP798A
Order 'phototrans npn w/resistor to-18 - OP798A' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OP798A-ND.
PHOTOTRANS NPN W/RESISTOR TO-18 - OP793A
Order 'phototrans npn w/resistor to-18 - OP793A' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OP793A-ND.
PHOTOTRANS NPN W/RESISTOR TO-18 - OP793B
Order 'phototrans npn w/resistor to-18 - OP793B' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OP793B-ND.
PHOTOTRANS NPN W/RESISTOR TO-18 - OP793C
Order 'phototrans npn w/resistor to-18 - OP793C' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OP793C-ND.
PHOTOTRANS NPN W/RESISTOR TO-18 - OP793D
Order 'phototrans npn w/resistor to-18 - OP793D' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OP793D-ND.
PHOTOTRANS NPN W/RESISTOR TO-18 - OP798B
Order 'phototrans npn w/resistor to-18 - OP798B' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OP798B-ND.
PHOTOTRANS NPN W/RESISTOR TO-18 - OP798C
Order 'phototrans npn w/resistor to-18 - OP798C' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OP798C-ND.
PHOTOTRANS NPN W/RESISTOR TO-18 - OP798D
Order 'phototrans npn w/resistor to-18 - OP798D' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OP798D-ND.
PHOTOTRANS SILICON NPN TO-18 - OP803TX
Order 'phototrans silicon npn to-18 - OP803TX' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OP803TX-ND.
PHOTOTRANS SILICON NPN TO-18 - OP803TXV
Order 'phototrans silicon npn to-18 - OP803TXV' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OP803TXV-ND.
PHOTOTRANS SILICON NPN TO-18 - OP804TX
Order 'phototrans silicon npn to-18 - OP804TX' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OP804TX-ND.
PHOTOTRANS SILICON NPN TO-18 - OP804TXV
Order 'phototrans silicon npn to-18 - OP804TXV' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OP804TXV-ND.
PHOTOTRANSISTOR NPN 890NM TO-18 - OP593A
Order 'phototransistor npn 890nm to-18 - OP593A' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1074-ND.
PHOTOTRANSISTOR NPN 890NM TO-18 - OP598A
Order 'phototransistor npn 890nm to-18 - OP598A' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1075-ND.
PHOTOTRANSISTOR NPN 890NM TO-18 - OP598B
Order 'phototransistor npn 890nm to-18 - OP598B' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1076-ND.
Send this link via E-Mail
Help With This Screen